Cinch Barrier Strip, 12 Contact, 9.53mm Pitch, 2 Row, 15A, 250 V ac
- RS Stock No.:
- 885-9279
- Mfr. Part No.:
- 12-140
- Manufacturer:
- Cinch
Subtotal (1 unit)**
MYR54.83
230 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR54.83 |
**price indicative
- RS Stock No.:
- 885-9279
- Mfr. Part No.:
- 12-140
- Manufacturer:
- Cinch
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Cinch | |
Number of Contacts | 12 | |
Pitch | 9.53mm | |
Body Orientation | Straight | |
Contact Material | Brass | |
Contact Plating | Nickel | |
Number of Rows | 2 | |
Screw Size | M3 | |
Wire Size | 16 AWG | |
Material | Phenolic | |
Fixing Centre | 123.83mm | |
Current Rating | 15A | |
Voltage Rating | 250 V ac | |
Dimensions | 130.99 x 22.23 x 10.31mm | |
Depth | 10.31mm | |
Length | 130.99mm | |
Maximum Operating Temperature | +149°C | |
Minimum Operating Temperature | -48°C | |
Width | 22.23mm | |
Select all | ||
---|---|---|
Brand Cinch | ||
Number of Contacts 12 | ||
Pitch 9.53mm | ||
Body Orientation Straight | ||
Contact Material Brass | ||
Contact Plating Nickel | ||
Number of Rows 2 | ||
Screw Size M3 | ||
Wire Size 16 AWG | ||
Material Phenolic | ||
Fixing Centre 123.83mm | ||
Current Rating 15A | ||
Voltage Rating 250 V ac | ||
Dimensions 130.99 x 22.23 x 10.31mm | ||
Depth 10.31mm | ||
Length 130.99mm | ||
Maximum Operating Temperature +149°C | ||
Minimum Operating Temperature -48°C | ||
Width 22.23mm | ||
Related links
- Cinch Barrier Strip 9.53mm Pitch 15A, 250 V ac
- Cinch Connectors Barrier Strip 9.53mm Pitch 15A, 250 V ac
- TE Connectivity Barrier Strip 9.53mm Pitch 20A, 300 V
- TE Connectivity Barrier Strip 9.53mm Pitch 15A, 300 V
- Cinch Barrier Strip 11.13mm Pitch 20A, 250 V ac
- Sato Parts Barrier Strip 7.62mm Pitch 10A, 250 V
- Sato Parts Barrier Strip 7.62mm Pitch 10A Solder Termination
- Sato Parts Barrier Strip 10.16mm Pitch 15A, 250 V