Sato Parts Barrier Strip, 8 Contact, 7.62 mm Pitch, 1 Row, 250V, 10A
- RS Stock No.:
- 630-0479
- Mfr. Part No.:
- ML-40-S1BYF-8P
- Manufacturer:
- Sato Parts
Get a bulk buy discount
Add 25 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
MYR24.31
FREE delivery for orders over RM 150.00
In Stock
- 57 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 24 | MYR24.31 | - |
| 25 + | MYR23.79 | 2% |
*price indicative
- RS Stock No.:
- 630-0479
- Mfr. Part No.:
- ML-40-S1BYF-8P
- Manufacturer:
- Sato Parts
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sato Parts | |
| Number of Contacts | 8 | |
| Product Type | Barrier Strip | |
| Pitch | 7.62mm | |
| Current | 10A | |
| Orientation | Straight | |
| Number of Rows | 1 | |
| Termination Type - Top | Solder | |
| Voltage | 250V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Sato Parts | ||
Number of Contacts 8 | ||
Product Type Barrier Strip | ||
Pitch 7.62mm | ||
Current 10A | ||
Orientation Straight | ||
Number of Rows 1 | ||
Termination Type - Top Solder | ||
Voltage 250V | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
7.62 mm Pitch Threaded Terminal Block
ML-40-S1BYF Series
Screw-type terminal block for PCB
Standards
UL, CSA
Related links
- Sato Parts Barrier Strip 7.62 mm Pitch 250V, 10A
- Sato Parts Barrier Strip 7.62 mm Pitch 250V, 10A
- Sato Parts Barrier Strip 7.62 mm Pitch 250V, 10A
- Sato Parts Barrier Strip 7.62 mm Pitch 250V, 10A
- Sato Parts Barrier Strip 7.62 mm Pitch 250V, 10A
- Sato Parts Barrier Strip 7.62 mm Pitch 250V, 10A
- Sato Parts Barrier Strip 7.62 mm Pitch 250V, 10A
- Sato Parts Barrier Strip 7.62 mm Pitch 250V, 10A
