Molex Terminal Strip, 10 Contact, 12.7 mm Pitch, 1 Row, 600V, 50A
- RS Stock No.:
- 814-651
- Mfr. Part No.:
- 38969-0010
- Manufacturer:
- Molex
Subtotal (1 pack of 50 units)*
MYR1,811.53
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR1,811.53 | MYR36.231 |
*price indicative
- RS Stock No.:
- 814-651
- Mfr. Part No.:
- 38969-0010
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Terminal Strip | |
| Number of Contacts | 10 | |
| Pitch | 12.7mm | |
| Current | 50A | |
| Orientation | Vertical | |
| Contact Material | Brass, Steel | |
| Housing Material | PBT | |
| Contact Plating | Nickel, Tin | |
| Number of Rows | 1 | |
| Wire Size | 18AWG | |
| Minimum Operating Temperature | -40°C | |
| Termination Type - Bottom | Screw | |
| Maximum Operating Temperature | 120°C | |
| Voltage | 600V | |
| Length | 129.5mm | |
| Standards/Approvals | UL E48521 | |
| Series | 38969 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Terminal Strip | ||
Number of Contacts 10 | ||
Pitch 12.7mm | ||
Current 50A | ||
Orientation Vertical | ||
Contact Material Brass, Steel | ||
Housing Material PBT | ||
Contact Plating Nickel, Tin | ||
Number of Rows 1 | ||
Wire Size 18AWG | ||
Minimum Operating Temperature -40°C | ||
Termination Type - Bottom Screw | ||
Maximum Operating Temperature 120°C | ||
Voltage 600V | ||
Length 129.5mm | ||
Standards/Approvals UL E48521 | ||
Series 38969 | ||
- COO (Country of Origin):
- CN
The Molex fixed mount barrier offers an effective solution for interconnecting wire-to-board applications with its robust design, ensuring reliable performance and durability.
Active status with a 12.70mm pitch for convenient installation
Designed for 10 circuits, accommodating maximum electrical load
Black resin construction enhances resistance to environmental factors
Screw termination Interface providing secure connections
Operates in a temperature range of -40° to +120°C
Compatible wire sizes from 8 to 20 AWG for versatile applications
Related links
- Molex Terminal Strip 12.7 mm Pitch 600V, 50A
- Molex Barrier Strip 12.70 mm Pitch 600V, 50A
- Molex Terminal Strip 8 mm Pitch 300V, 20A
- Molex Terminal Strip 12 mm Pitch 600V, 40A
- Molex Terminal Strip 10 mm Pitch 600V, 30A
- Molex Terminal Strip 12 mm Pitch 600V, 40A
- Molex Terminal Strip 15 mm Pitch 600V, 63A
- Molex Terminal Strip 12 mm Pitch 600V, 40A
