Molex Terminal Strip, 4 Contact, 438 μm Pitch, 2 Row
- RS Stock No.:
- 685-010
- Mfr. Part No.:
- 38780-0122
- Manufacturer:
- Molex
Subtotal (1 pack of 20 units)*
MYR1,283.35
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR1,283.35 | MYR64.168 |
*price indicative
- RS Stock No.:
- 685-010
- Mfr. Part No.:
- 38780-0122
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Terminal Strip | |
| Number of Contacts | 4 | |
| Pitch | 438μm | |
| Contact Material | Stainless Steel | |
| Contact Plating | Tin, Nickel Plated | |
| Number of Rows | 2 | |
| Standards/Approvals | RoHS | |
| Length | 263.5mm | |
| Depth | 14mm | |
| Width | 28.6mm | |
| Series | 38780 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Terminal Strip | ||
Number of Contacts 4 | ||
Pitch 438μm | ||
Contact Material Stainless Steel | ||
Contact Plating Tin, Nickel Plated | ||
Number of Rows 2 | ||
Standards/Approvals RoHS | ||
Length 263.5mm | ||
Depth 14mm | ||
Width 28.6mm | ||
Series 38780 | ||
- COO (Country of Origin):
- MX
The Molex Data transfer cable is a high-quality connector designed to facilitate seamless connectivity between various digital devices. This product ensures rapid data transmission, making it an essential component for any modern electronic setup. Its robust construction provides reliability and longevity, accommodating diverse applications with ease. The cable's innovative design minimizes signal loss while enhancing performance, ensuring that users experience exceptional speed and efficiency during data transfer operations. Ideal for both personal and professional environments, this data transfer cable represents a perfect blend of practicality and advanced technology, allowing users to optimize their connectivity without compromise.
Robust design enhances durability and performance
Minimizes signal loss for exceptional speed
Suitable for a variety of digital applications
Optimizes connectivity in both personal and professional settings
Related links
- Molex Terminal Strip 348 μm Pitch, 2 Row
- Molex Barrier Strip 438 μm Pitch, 2 Row
- Molex Terminal Strip 638 μm Pitch, 2 Row
- Molex Terminal Strip 10 mm Pitch 4kV
- Molex Terminal Strip 375 μm Pitch, 1 Row
- Molex Terminal Strip 8 mm Pitch 300V, 20A
- Molex Terminal Strip 10 mm Pitch 600V, 30A
- Molex Terminal Strip 12 mm Pitch 600V, 40A
