RS PRO Barrier Strip, 4 Contact, 6.35 mm Pitch, 2 Row, 300 V, 20A
- RS Stock No.:
- 447-069
- Manufacturer:
- RS PRO
N
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
MYR5.50
FREE delivery for orders over RM 150.00
In Stock
- 227 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR5.50 | - |
| 10 - 24 | MYR5.04 | 8% |
| 25 + | MYR4.59 | 16% |
*price indicative
- RS Stock No.:
- 447-069
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Barrier Strip | |
| Number of Contacts | 4 | |
| Pitch | 6.35mm | |
| Orientation | Straight | |
| Current | 20A | |
| Contact Material | Tin Plated Brass | |
| Housing Material | Polycarbonate | |
| Contact Plating | Zinc Plated | |
| Fixing Centres | 11.2 mm | |
| Number of Rows | 2 | |
| Screw Size | 4 to 2 mm² | |
| Wire Size | 12/22 AWG | |
| Minimum Operating Temperature | -40°C | |
| Termination Type - Top | Screw | |
| Maximum Operating Temperature | 105°C | |
| Voltage | 300 V | |
| Length | 55.2mm | |
| Width | 21.8 mm | |
| Series | T64 | |
| Standards/Approvals | cUL, CE | |
| Depth | 38mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Barrier Strip | ||
Number of Contacts 4 | ||
Pitch 6.35mm | ||
Orientation Straight | ||
Current 20A | ||
Contact Material Tin Plated Brass | ||
Housing Material Polycarbonate | ||
Contact Plating Zinc Plated | ||
Fixing Centres 11.2 mm | ||
Number of Rows 2 | ||
Screw Size 4 to 2 mm² | ||
Wire Size 12/22 AWG | ||
Minimum Operating Temperature -40°C | ||
Termination Type - Top Screw | ||
Maximum Operating Temperature 105°C | ||
Voltage 300 V | ||
Length 55.2mm | ||
Width 21.8 mm | ||
Series T64 | ||
Standards/Approvals cUL, CE | ||
Depth 38mm | ||
- COO (Country of Origin):
- TW
The RS Pro Barrier strips contain stray or frayed wire ends and prevent electrical shorts between positions on the same block, as well as adjacent components. It has an operating temperature of -40 degree C to 105 degree C. It is used by binding head style and wire clamp screws, binding head screws are typically used with hardware such as QC tabs and jumpers.
Insulating Body PC
Tin Plated brass contacts and Zinc plated screws
Black colour
CE compliant
Related links
- RS PRO Barrier Strip 11.1 mm Pitch 300 V, 20A
- RS PRO Barrier Strip 6.35 mm Pitch 300 V, 20A
- RS PRO Barrier Strip 6.35 mm Pitch 300 V, 20A
- RS PRO Barrier Strip 9.5 mm Pitch 300 V, 15A
- RS PRO Barrier Strip 11.1 mm Pitch 300 V, 20A
- RS PRO Barrier Strip 11.1 mm Pitch 300 V, 20A
- RS PRO Barrier Strip 11.1 mm Pitch 300 V, 20A
- RS PRO Barrier Strip 11.1 mm Pitch 300 V, 20A

