SICK Laser Bar Code Reader
- RS Stock No.:
- 284-9214
- Mfr. Part No.:
- CLV690-0000 / 1056600
- Manufacturer:
- SICK
Subtotal (1 unit)*
MYR41,884.42
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR41,884.42 |
*price indicative
- RS Stock No.:
- 284-9214
- Mfr. Part No.:
- CLV690-0000 / 1056600
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Sub Type | Barcode Scanner | |
| Product Type | Bar Code Reader | |
| Scanning Technology | Laser | |
| Bluetooth Connectivity | No | |
| Light Source | Red | |
| 2D Scanning | No | |
| Wireless Connectivity | No | |
| Interface Type | CAN, Serial, PROFIBUS-DP, Ethernet, Ethernet/IP, PROFINET | |
| LCD Display | No | |
| Minimum Operating Temperature | 0°C | |
| Indication | LED, Beeper | |
| Maximum Scanning Rate | 1200scan/s | |
| Maximum Scanning Distance | 2.1m | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | UL, EN 61000-6-3, EAC, EN 60825-1:2014, EN 60068-2-27, IEC 60825-1:2014 | |
| Width | 117mm | |
| Depth | 117mm | |
| Height | 94mm | |
| Weight | 1.5kg | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Sub Type Barcode Scanner | ||
Product Type Bar Code Reader | ||
Scanning Technology Laser | ||
Bluetooth Connectivity No | ||
Light Source Red | ||
2D Scanning No | ||
Wireless Connectivity No | ||
Interface Type CAN, Serial, PROFIBUS-DP, Ethernet, Ethernet/IP, PROFINET | ||
LCD Display No | ||
Minimum Operating Temperature 0°C | ||
Indication LED, Beeper | ||
Maximum Scanning Rate 1200scan/s | ||
Maximum Scanning Distance 2.1m | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals UL, EN 61000-6-3, EAC, EN 60825-1:2014, EN 60068-2-27, IEC 60825-1:2014 | ||
Width 117mm | ||
Depth 117mm | ||
Height 94mm | ||
Weight 1.5kg | ||
- COO (Country of Origin):
- DE
Overview
The fixed mount barcode scanners feature an auto-focus optical system and support various communication interfaces such as Ethernet, PROFINET, Ethernet/IP, Serial, CAN, and PROFIBUS DP. They utilize a cloning plug type design and offer a maximum reading distance of 2,100 mm with a code resolution ranging from 0.3 mm to 1 mm. These scanners are suitable for reading printed codes on labels and utilize a line scanner sensor type with a glass window material. They are not intended for cold storage applications and have an enclosure rating of IP65. The fixed mount barcode scanner delivers exceptional reading performance, rapid processing speeds, and unparalleled reading accuracy.
Leveraging auto-focus technology based on built-in distance measurement, it ensures height-independent code reading across the entire reading field. Parameterization is straightforward and user-friendly, facilitated by the standard SOPAS ET operating system from SICK. Equipped with SMART+ code reconstruction technology, the CLV69x can decipher heavily contaminated or partially damaged barcodes, as well as those with steep angles of tilt. Its integrated tracking capability allows it to manage standard applications without the need for an additional system controller. Moreover, its innovative connectivity features, including built-in parameter storage, facilitate swift scanner replacement and seamless integration into a variety of applications, enhancing operational efficiency and versatility.
At a glance
Advanced SMART+ code reconstruction technology
New and flexible cloning plug technology
CAN, Ethernet and serial communications available on board (dependent on cloning plug variant)
Large depth of field due to real-time auto focus
Consistent, user-friendly "SOPAS ET" software
Built-in tracking without the use of an additional system controller
Flexible sorting, filtering, and logical functions
Integrated LED bar graph with pushbuttons
Your Benefit
Higher reading rate on damaged, heavily contaminated and partially damaged barcodes using the SMART+ algorithm
Increased processing allows for faster and more accurate performance on demanding applications
Fewer costs since no additional Ethernet gateway is required when using the Ethernet clone plug
Time savings during commissioning thanks to integrated buttons and bar graph
Increased scanner intelligence enables sophisticated configuration of logical operations, reducing the control system programming effort. Data is delivered in the desired format
Cost savings since standard applications can be implemented without an additional system controller due to integrated tracking
Applications
Courier, express, parcel and postal services (CEP)
Airport luggage identification
OMNI-directional barcode reading
Integration in RFID hybrid systems and high-end camera tunnels
Pallet identification