Omron LED Based Bar Code Reader
- RS Stock No.:
- 252-6897
- Mfr. Part No.:
- V420-F000M50C-NNX
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR11,481.84
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR11,481.84 |
*price indicative
- RS Stock No.:
- 252-6897
- Mfr. Part No.:
- V420-F000M50C-NNX
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Bar Code Reader | |
| Scanning Technology | LED Based | |
| Interface Type | USB | |
| Maximum Scanning Distance | 300mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Bar Code Reader | ||
Scanning Technology LED Based | ||
Interface Type USB | ||
Maximum Scanning Distance 300mm | ||
Standards/Approvals No | ||
Non Compliant
The Omron code reader has color camera type, 5 MP number of pixels and 50 to 300 mm focus distance, medium view, autofocus with no outer light illumination, IP54 degree of protection.
X-mode decoder type
5 fps frame rate
Rolling shutter type
Ethernet TCP/IP, serial RS-232C, USB communication ports
