Omron LED Based Bar Code Reader
- RS Stock No.:
- 252-6880
- Mfr. Part No.:
- V420-F000L12M-NNP
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR10,252.16
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR10,252.16 |
*price indicative
- RS Stock No.:
- 252-6880
- Mfr. Part No.:
- V420-F000L12M-NNP
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Bar Code Reader | |
| Scanning Technology | LED Based | |
| Interface Type | USB | |
| Maximum Scanning Distance | 1.2m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Bar Code Reader | ||
Scanning Technology LED Based | ||
Interface Type USB | ||
Maximum Scanning Distance 1.2m | ||
Standards/Approvals No | ||
Non Compliant
The Omron code reader has monochrome camera type, 1.2 MP number of pixels and 75 to 1200 mm focus distance, long range, autofocus with no outer light illumination, IP54 degree of protection.
Plus mode decoder type
42 fps frame rate
Global shutter type
Ethernet TCP/IP, serial RS-232C, USB communication ports
