Mueller Electric Black Male Banana Plug, 4 mm Connector, Screw Termination, 15A, Nickel Plating

Subtotal (1 pack of 10 units)*

MYR117.22

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
10 +MYR11.722MYR117.22

*price indicative

RS Stock No.:
888-3727
Mfr. Part No.:
BU-00245-0
Manufacturer:
Mueller Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Mueller Electric

Colour

Black

Product Type

Banana Plug

Gender

Male

Current

15A

Termination Method

Screw

Connector Size

4 mm

Contact Plating

Nickel

Spring Contact

Yes

Length

41.3mm

Connector Type

Banana Jack

Contact Material

Phosphor Bronze (Spring)

Insulation Material

ABS

Standards/Approvals

RoHS

Mueller Banana Plug


A Series of Mueller Banana plugs. Available in a variety of colours and sizes. All 4mm models are highly reliable and excellent quality.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy