Electro PJP Yellow Female Banana Socket, 4 mm Connector, Press Fit Termination, 1kV, 36A, Nickel Plating

Subtotal (1 unit)*

MYR6.41

Add to Basket
Select or type quantity
In Stock
  • 146 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR6.41

*price indicative

RS Stock No.:
285-5970
Mfr. Part No.:
3286-J
Manufacturer:
Electro PJP
Find similar products by selecting one or more attributes.
Select all

Brand

Electro PJP

Product Type

Banana Socket

Colour

Yellow

Gender

Female

Current

36A

Termination Method

Press Fit

Voltage

1kV

Connector Size

4 mm

Contact Plating

Nickel

Spring Contact

No

Length

34mm

Contact Material

Brass

Connector Type

Banana Socket

Insulation Material

Polyamide 66

Standards/Approvals

RoHS

COO (Country of Origin):
FR
The Electro PJP safety banana socket is equipped with contacts made from brass/Ni coated ensuring both durability and enhanced conductivity. This design provides reliable electrical connections and is suitable for various safety-critical applications.

Rated voltage 1000V CAT III

Insulation PA6.6

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy