Festo High Alloy Stainless Steel Weld-on End, Process Ball Valve

N

Subtotal (1 unit)*

MYR1,842.72

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,842.72

*price indicative

RS Stock No.:
853-216
Mfr. Part No.:
VZBA-A-3/8-WW-63-T-22-F0304-V4V4T-PA10
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Process Ball Valve

Inlet Connection Type

Weld-on End

Ball Material

Alloy Steel

Seal Material

Polytetrafluoroethylene (Polytetrafluoroethylene Reinforced)

Outlet Port Size

DN 10

Body Material

High Alloy Stainless Steel

Flow Factor Kv

10m³/h

Actuator Included

Yes

Maximum Operating Temperature

200°C

Standards/Approvals

ISO 5211

Maximum Operating Pressure

0.8 MPa

COO (Country of Origin):
DE
The Festo valve unit is a robust 2-way ball valve designed for efficient fluid control in various applications, offering reliable performance through its pneumatic actuation and soft sealing principle.

Features a quarter turn actuator for Rapid operation

Supports a broad operating pressure range from 0.55 MPa to 0.8 MPa

Constructed from high-alloy stainless steel for enhanced durability

Versatile mounting positions accommodate various installation needs

Allows for reversible flow direction to suit operational requirements

Media compatibility with compressed air, inert gases, and NEUTRAL fluids

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy