Festo High Alloy Stainless Steel Flange, Process Ball Valve
- RS Stock No.:
- 852-739
- Mfr. Part No.:
- VZBC-A-80-FF-16-22-F07-V4V4T-PA160
- Manufacturer:
- Festo
N
This image is representative of the product range
Subtotal (1 unit)*
MYR9,079.61
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR9,079.61 |
*price indicative
- RS Stock No.:
- 852-739
- Mfr. Part No.:
- VZBC-A-80-FF-16-22-F07-V4V4T-PA160
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Process Ball Valve | |
| Inlet Connection Type | Flange | |
| Ball Material | Alloy Steel | |
| Seal Material | Polytetrafluoroethylene (Polytetrafluoroethylene Reinforced) | |
| Outlet Port Size | DN 80 | |
| Flow Factor Kv | 905m³/h | |
| Body Material | High Alloy Stainless Steel | |
| Actuator Included | Yes | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | ISO 5211 | |
| Maximum Operating Pressure | 0.8 MPa | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Process Ball Valve | ||
Inlet Connection Type Flange | ||
Ball Material Alloy Steel | ||
Seal Material Polytetrafluoroethylene (Polytetrafluoroethylene Reinforced) | ||
Outlet Port Size DN 80 | ||
Flow Factor Kv 905m³/h | ||
Body Material High Alloy Stainless Steel | ||
Actuator Included Yes | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals ISO 5211 | ||
Maximum Operating Pressure 0.8 MPa | ||
- COO (Country of Origin):
- DE
The Festo ball valve unit is a robust 2-way solution designed for optimal control of fluid flow, featuring a quarter turn actuator for efficient operation across various mounting positions.
Engineered for pneumatic actuation ensuring reliable performance
Soft sealing principle allows for effective sealing under varying conditions
Designed for inline installation to suit diverse operational setups
Compatible with high alloy stainless steel for enhanced durability
Operates under a range of pressures from 0.55 MPa to 0.8 MPa
Flow direction is reversible, providing flexibility in application
Related links
- Festo High Alloy Stainless Steel Flange, Process Ball Valve
- Festo High Alloy Stainless Steel Rp, Process Ball Valve
- Festo High Alloy Stainless Steel Weld-on End, Process Ball Valve
- Festo Stainless Steel Threaded Threaded, Ball Valve
- Festo Pneumatic 2 Port Actuated Ball Valve - Actuator
- Festo Pneumatic 2 Port Valve Actuator - Double Acting
- Festo High Alloy Stainless Steel 3/8 in Rp, Process Ball Valve
- Festo High Alloy Stainless Steel 1/2 in Rp, Process Ball Valve
