Festo Cast Stainless Steel NPT, Process Ball Valve
- RS Stock No.:
- 852-212
- Mfr. Part No.:
- VZBE-A-21/2-T-63-T-2-F0710-V15V16-PB240
- Manufacturer:
- Festo
N
This image is representative of the product range
Subtotal (1 unit)*
MYR6,471.07
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR6,471.07 |
*price indicative
- RS Stock No.:
- 852-212
- Mfr. Part No.:
- VZBE-A-21/2-T-63-T-2-F0710-V15V16-PB240
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Process Ball Valve | |
| Inlet Connection Type | NPT | |
| Ball Material | Alloy Steel | |
| Seal Material | Polytetrafluoroethylene (Polytetrafluoroethylene Reinforced) | |
| Outlet Port Size | DN 65 | |
| Body Material | Cast Stainless Steel | |
| Flow Factor Kv | 684m³/h | |
| Actuator Included | Yes | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | ISO 5211 | |
| Maximum Operating Pressure | 0.8 MPa | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Process Ball Valve | ||
Inlet Connection Type NPT | ||
Ball Material Alloy Steel | ||
Seal Material Polytetrafluoroethylene (Polytetrafluoroethylene Reinforced) | ||
Outlet Port Size DN 65 | ||
Body Material Cast Stainless Steel | ||
Flow Factor Kv 684m³/h | ||
Actuator Included Yes | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals ISO 5211 | ||
Maximum Operating Pressure 0.8 MPa | ||
- COO (Country of Origin):
- DE
The Festo quarter turn actuator is engineered for pneumatic operation, featuring versatile mounting options and a robust design for various media handling.
Designed for a quarter turn operation, enhancing efficiency
Pneumatic actuation ensures reliability in performance
Soft sealing principle provides excellent leak prevention
Versatile mounting position allows for easy installation
Can operate inline with a 2 1/2 NPT connection
Reversible flow direction adds to operational flexibility
Permissible operating pressure ranges from 0.55 MPa to 0.8 MPa
Compatible with compressed air, inert gases, and NEUTRAL fluids
Related links
- Festo Cast Stainless Steel NPT, Process Ball Valve
- Festo Cast Stainless Steel NPT 1/4, Process Ball Valve
- Festo Stainless Steel Threaded Threaded Ball Ball Valve
- Festo Cast Stainless Steel Flange Threaded Ball Ball Valve
- Festo Rod Lever Pneumatic Manual Control Valve VZBE Series 4809124
- Festo Rod Lever Pneumatic Manual Control Valve VZBE Series 4809123
- Festo Cast Stainless Steel Flange Welded Ball Ball Valve
- Festo High Alloy Stainless Steel Rp, Process Ball Valve
