Festo Cast Stainless Steel NPT, Process Ball Valve
- RS Stock No.:
- 852-210
- Mfr. Part No.:
- VZBE-A-2-T-63-T-2-F0507-V15V15-PB120
- Manufacturer:
- Festo
N
This image is representative of the product range
Subtotal (1 unit)*
MYR3,916.10
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,916.10 |
*price indicative
- RS Stock No.:
- 852-210
- Mfr. Part No.:
- VZBE-A-2-T-63-T-2-F0507-V15V15-PB120
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Process Ball Valve | |
| Inlet Connection Type | NPT | |
| Ball Material | Stainless Steel | |
| Seal Material | Polytetrafluoroethylene (Polytetrafluoroethylene Reinforced) | |
| Outlet Port Size | DN 50 | |
| Body Material | Cast Stainless Steel | |
| Flow Factor Kv | 420m³/h | |
| Actuator Included | Yes | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | ISO 5211 | |
| Maximum Operating Pressure | 0.8 MPa | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Process Ball Valve | ||
Inlet Connection Type NPT | ||
Ball Material Stainless Steel | ||
Seal Material Polytetrafluoroethylene (Polytetrafluoroethylene Reinforced) | ||
Outlet Port Size DN 50 | ||
Body Material Cast Stainless Steel | ||
Flow Factor Kv 420m³/h | ||
Actuator Included Yes | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals ISO 5211 | ||
Maximum Operating Pressure 0.8 MPa | ||
- COO (Country of Origin):
- DE
The Festo quarter turn actuator designed for pneumatic operation, suitable for various mounting positions and inline installations. This valve effectively handles diverse media, ensuring optimal performance.
Soft sealing principle enhances reliability in operation
Operating pressure ranges from 0.55 MPa to 0.8 MPa, accommodating various needs
Flow direction is reversible, providing flexibility in installation
Related links
- Festo Cast Stainless Steel NPT, Process Ball Valve
- Festo Cast Stainless Steel Flange Threaded Ball Ball Valve
- Festo Cast Stainless Steel NPT 1/4, Process Ball Valve
- Festo Cast Stainless Steel Flange Welded Ball Ball Valve
- Festo Stainless Steel Flange Welded Ball Ball Valve
- Festo Rod Lever Ball Valve VZBE Series 4809122
- Festo Cast Stainless Steel Threaded Ball Valve, NPT
- Festo Stainless Steel Threaded Threaded Ball Ball Valve
