Festo Cast Stainless Steel NPT, Process Ball Valve
- RS Stock No.:
- 852-201
- Mfr. Part No.:
- VZBE-A-4-T-63-T-2-F1012-V15V16-PA240
- Manufacturer:
- Festo
N
This image is representative of the product range
Subtotal (1 unit)*
MYR9,293.52
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR9,293.52 |
*price indicative
- RS Stock No.:
- 852-201
- Mfr. Part No.:
- VZBE-A-4-T-63-T-2-F1012-V15V16-PA240
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Process Ball Valve | |
| Inlet Connection Type | NPT | |
| Ball Material | Alloy Steel | |
| Seal Material | Polytetrafluoroethylene (Polytetrafluoroethylene Reinforced) | |
| Outlet Port Size | DN 100 | |
| Flow Factor Kv | 1637m³/h | |
| Body Material | Cast Stainless Steel | |
| Actuator Included | Yes | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | ISO 5211 | |
| Maximum Operating Pressure | 0.8 MPa | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Process Ball Valve | ||
Inlet Connection Type NPT | ||
Ball Material Alloy Steel | ||
Seal Material Polytetrafluoroethylene (Polytetrafluoroethylene Reinforced) | ||
Outlet Port Size DN 100 | ||
Flow Factor Kv 1637m³/h | ||
Body Material Cast Stainless Steel | ||
Actuator Included Yes | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals ISO 5211 | ||
Maximum Operating Pressure 0.8 MPa | ||
- COO (Country of Origin):
- DE
The Festo ball valve unit is a high-performance, quarter turn actuator designed for pneumatic operation, offering versatile installation options and ensuring efficient fluid control across a wide range of applications.
Soft sealing principle promotes reliable shut-off
Accommodates various mounting positions for flexibility
Supports a wide operating pressure of 0.55 MPa to 0.8 MPa
Failsafe operation with breakaway torque of 138 Nm
Works with multiple media types including compressed Air and inert gases
Corrosion resistance class CRC 1 ensures durability in low-stress environments
Related links
- Festo Cast Stainless Steel NPT, Process Ball Valve
- Festo Cast Stainless Steel NPT 1/4, Process Ball Valve
- Festo Cast Stainless Steel Flange Threaded Ball Ball Valve
- Festo Stainless Steel Threaded Threaded Ball Ball Valve
- Festo Rod Lever Pneumatic Manual Control Valve VZBE Series 4809126
- Festo Cast Stainless Steel Flange Welded Ball Ball Valve
- Festo Stainless Steel Flange Welded Ball Ball Valve
- Festo Cast Stainless Steel Threaded Ball Valve, NPT
