Festo Cast Stainless Steel NPT, Process Ball Valve

N

This image is representative of the product range

Subtotal (1 unit)*

MYR1,467.07

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,467.07

*price indicative

RS Stock No.:
851-868
Mfr. Part No.:
VZBE-A-3/4-T-63-T-2-F0304-V15V15-PA20
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Process Ball Valve

Inlet Connection Type

NPT

Ball Material

Stainless Steel

Seal Material

Polytetrafluoroethylene (Polytetrafluoroethylene Reinforced)

Outlet Port Size

DN 20

Flow Factor Kv

59m³/h

Body Material

Cast Stainless Steel

Actuator Included

Yes

Maximum Operating Temperature

200°C

Standards/Approvals

ISO 5211

Maximum Operating Pressure

0.8 MPa

COO (Country of Origin):
DE
The Festo quarter turn actuator designed for pneumatic actuation. This unit features a robust soft sealing principle and is adaptable to various mounting positions, providing versatility in installation.

Operates under a pressure range of 0.55 MPa to 0.8 MPa

Configured for inline installations with a 3/4 NPT process valve connection

Functionally reversible flow direction designed for flexible applications

Constructed from RoHS compliant materials, ensuring environmental safety

Exhibits corrosion resistance class CRC 1 for low corrosion stress environments

Capable of lubricated operation for enhanced performance longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy