Festo High Alloy Stainless Steel Flange, Process Ball Valve
- RS Stock No.:
- 851-855
- Mfr. Part No.:
- VZBC-A-20-FF-40-22-F0304-V4V4T-PB40
- Manufacturer:
- Festo
N
This image is representative of the product range
Subtotal (1 unit)*
MYR2,955.00
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,955.00 |
*price indicative
- RS Stock No.:
- 851-855
- Mfr. Part No.:
- VZBC-A-20-FF-40-22-F0304-V4V4T-PB40
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Process Ball Valve | |
| Inlet Connection Type | Flange | |
| Ball Material | Alloy Steel | |
| Seal Material | Polytetrafluoroethylene (Polytetrafluoroethylene Reinforced) | |
| Outlet Port Size | DN 20 | |
| Flow Factor Kv | 45.6m³/h | |
| Body Material | High Alloy Stainless Steel | |
| Actuator Included | Yes | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | ISO 5211 | |
| Maximum Operating Pressure | 0.8 MPa | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Process Ball Valve | ||
Inlet Connection Type Flange | ||
Ball Material Alloy Steel | ||
Seal Material Polytetrafluoroethylene (Polytetrafluoroethylene Reinforced) | ||
Outlet Port Size DN 20 | ||
Flow Factor Kv 45.6m³/h | ||
Body Material High Alloy Stainless Steel | ||
Actuator Included Yes | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals ISO 5211 | ||
Maximum Operating Pressure 0.8 MPa | ||
- COO (Country of Origin):
- DE
The Festo 2-way ball valve is designed for pneumatic actuation, providing efficient control of flow in various systems. Its versatility in installation and design ensures adaptability for multiple applications.
Designed for inline installation with a soft sealing principle
Operates under a pressure range of 0.55 MPa to 0.8 MPa
Accommodates reversible flow direction for flexible operation
Constructed from high-alloy stainless steel for enhanced durability
Corrosion resistance class 1 ensures resilience in low corrosion environments
Operating medium compliant with ISO 8573-12010 specifications
Related links
- Festo High Alloy Stainless Steel Flange, Process Ball Valve
- Festo High Alloy Stainless Steel Weld-on End, Process Ball Valve
- Festo High Alloy Stainless Steel 1/2 in Rp, Process Ball Valve
- Festo High Alloy Stainless Steel 3/4 in Rp, Process Ball Valve
- Festo High Alloy Stainless Steel 3/8 in Rp, Process Ball Valve
- Festo High Alloy Stainless Steel 1/4 in Rp, Process Ball Valve
- Festo Stainless Steel Threaded Threaded, Ball Valve
- Festo Pneumatic 2 Port Actuated Ball Valve - Spark Plug
