Parker Stainless Steel Ball, 20 mm 500 bar, Ball Valve
- RS Stock No.:
- 836-828
- Mfr. Part No.:
- KH20S71X
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
MYR1,968.81
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,968.81 |
*price indicative
- RS Stock No.:
- 836-828
- Mfr. Part No.:
- KH20S71X
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Ball Valve | |
| Valve Type | Ball | |
| Inlet Port Size | 20 mm | |
| Outlet Port Size | 20 mm | |
| Body Material | Stainless Steel | |
| Inlet Port Gender | Male | |
| Minimum Operating Temperature | -30°C | |
| Outlet Port Gender | Male | |
| Handle Material | Stainless Steel | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | DIN ISO 8434 | |
| Series | Heavy | |
| Maximum Operating Pressure | 500 bar | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Ball Valve | ||
Valve Type Ball | ||
Inlet Port Size 20 mm | ||
Outlet Port Size 20 mm | ||
Body Material Stainless Steel | ||
Inlet Port Gender Male | ||
Minimum Operating Temperature -30°C | ||
Outlet Port Gender Male | ||
Handle Material Stainless Steel | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals DIN ISO 8434 | ||
Series Heavy | ||
Maximum Operating Pressure 500 bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker 2/2-way ball valve efficiently controls the flow of mediums, enhancing system safety with optional locking features to prevent unauthorised operation.
Excellent sealing and easy operation enhance the safety of the hydraulic system
Consistent quality guarantees safety across the whole hydraulic unit
Available in steel and stainless steel with various Seals to meet customer needs
High corrosion protection extends the products lifespan
Related links
- Parker Stainless Steel Ball 500 bar, Ball Valve
- Parker Steel Ball 500 bar, Ball Valve
- Parker Stainless Steel Female NPT Female NPT Ball Ball Valve
- Parker Stainless Steel Female BSPP Female BSPP Ball Ball Valve
- Parker Steel Female NPT Female NPT Ball Ball Valve
- Parker Steel Female BSPP Female BSPP Ball Ball Valve
- Parker Steel Female BSP Female BSP Ball Ball Valve
- Parker Stainless Steel Compression Ball Valve, NPT
