Legris Nickel Plated Brass BSPP, BSPP, Ball Valve

N

Subtotal (1 box of 5 units)*

MYR1,153.76

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR1,153.76MYR230.752

*price indicative

RS Stock No.:
716-149
Mfr. Part No.:
6402 04 10
Manufacturer:
Legris
Find similar products by selecting one or more attributes.
Select all

Brand

Legris

Inlet Connection Type

BSPP

Product Type

Ball Valve

Seal Material

Nitrile Rubber (NBR)

Body Material

Nickel Plated Brass

Inlet Thread Standard

BSPP

Inlet Port Gender

Female

Actuator Included

Yes

Maximum Operating Temperature

80°C

Handle Material

Zamak

Standards/Approvals

RoHS

Maximum Operating Pressure

40 bar

RoHS Status: Exempt

COO (Country of Origin):
FR
The Legris In line ball valve designed for screw fixing and features a 1/8 inch female BSPP thread. Made from Durable nickel-plated brass, this valve offers reliable performance in fluid control applications. It is Ideal for straight connections, providing a secure and efficient flow regulation solution.

Designed for screw fixing for easy installation

Provides a 1/8 inch female BSPP thread for secure connection

Made from Durable nickel-plated brass for corrosion resistance

Suitable for straight connections in fluid control systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy