Siemens Brass Threaded Threaded Ball, G 1/2 in 25 bar, Ball Valve
- RS Stock No.:
- 636-822
- Mfr. Part No.:
- WZT-K12 / S55563-F104
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR218.30
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR218.30 |
*price indicative
- RS Stock No.:
- 636-822
- Mfr. Part No.:
- WZT-K12 / S55563-F104
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Outlet Connection Type | Threaded | |
| Valve Type | Ball | |
| Inlet Connection Type | Threaded | |
| Product Type | Ball Valve | |
| Inlet Port Size | G 1/2 in | |
| Outlet Port Size | G 1/2 in | |
| Body Material | Brass | |
| Inlet Thread Standard | G | |
| Outlet Thread Standard | G | |
| Maximum Operating Pressure | 25 bar | |
| Series | WZT | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Outlet Connection Type Threaded | ||
Valve Type Ball | ||
Inlet Connection Type Threaded | ||
Product Type Ball Valve | ||
Inlet Port Size G 1/2 in | ||
Outlet Port Size G 1/2 in | ||
Body Material Brass | ||
Inlet Thread Standard G | ||
Outlet Thread Standard G | ||
Maximum Operating Pressure 25 bar | ||
Series WZT | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Siemens Ball valve Rp 1/2 inch is designed for temperature sensors type DS M10x1 mm with a length of 27.5 mm or diameter 5.2x45 mm. It is rated PN 25 and suitable for media with a maximum temperature of 130 °C.
Packaging unit 1 piece
Connecting thread G 1/2 inch
Related links
- Siemens Brass Threaded Threaded Ball Ball Valve
- Legris Brass Threaded Threaded Ball Ball Valve
- Legris Brass Threaded Threaded Ball Ball Valve
- Legris Brass Threaded Threaded Ball Ball Valve
- Festo Brass Threaded Threaded 2/2-Way Valve Ball Ball Valve
- Festo Brass Threaded Threaded 2/2-Way Valve Ball G 1 bar, Ball Valve
- Legris Brass Threaded Threaded Standard Ball Valve Ball Valve
- Siemens Brass Threaded Threaded Ball Ball Valve
