Festo Stainless Steel Flange Ball, DN 20 20 bar, Ball Valve
- RS Stock No.:
- 344-755
- Mfr. Part No.:
- VZBF-3/4-P1-20-D-2-F0304-M-V15V15
- Manufacturer:
- Festo
Subtotal (1 unit)*
MYR895.30
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR895.30 |
*price indicative
- RS Stock No.:
- 344-755
- Mfr. Part No.:
- VZBF-3/4-P1-20-D-2-F0304-M-V15V15
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Valve Type | Ball | |
| Product Type | Ball Valve | |
| Inlet Connection Type | Flange | |
| Inlet Port Size | DN 20 | |
| Outlet Port Size | DN 20 | |
| Body Material | Stainless Steel | |
| Handle Material | Stainless Steel | |
| Standards/Approvals | RoHS-compliant | |
| Series | VZBF | |
| Maximum Operating Pressure | 20 bar | |
| Model Number | 8097468 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Valve Type Ball | ||
Product Type Ball Valve | ||
Inlet Connection Type Flange | ||
Inlet Port Size DN 20 | ||
Outlet Port Size DN 20 | ||
Body Material Stainless Steel | ||
Handle Material Stainless Steel | ||
Standards/Approvals RoHS-compliant | ||
Series VZBF | ||
Maximum Operating Pressure 20 bar | ||
Model Number 8097468 | ||
- COO (Country of Origin):
- TW
The Festo Ball valve features mechanical actuation with a soft sealing principle, ensuring reliable operation. Its housing is made of durable stainless steel casting for enhanced strength and corrosion resistance. Designed for in-line installation, it allows flexible mounting in any position. Ideal for various industrial applications, it provides efficient flow control and long-lasting performance.
Reversible flow direction
RoHS compliant
Stainless steel casting ball material
Related links
- Festo Stainless Steel Flange Ball 20 bar, Ball Valve
- Festo Cast Stainless Steel Flange Ball 20 bar, Ball Valve
- Festo Stainless Steel Threaded Threaded G
- Festo Stainless Steel Flange Flange G
- Festo Stainless Steel Flange Ball Valve, G
- Festo Stainless Steel Flange Ball Valve, NPT
- Festo Stainless Steel Flange Welded Ball Ball Valve
- Festo Stainless Steel Flange Flange, Ball Valve
