SKF 6320/C3 1 Row Ball Bearing - 100 mm ID, 215 mm OD
- RS Stock No.:
- 207-5366
- Mfr. Part No.:
- 6320/C3
- Manufacturer:
- SKF
Subtotal (1 unit)*
MYR2,352.82
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,352.82 |
*price indicative
- RS Stock No.:
- 207-5366
- Mfr. Part No.:
- 6320/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 100mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 215mm | |
| Race Width | 47mm | |
| Ball Material | Steel | |
| Cage Material | Sheet Metal | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 140kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 174kN | |
| Series | 6320 | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Limiting Speed | 4300rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 100mm | ||
Product Type Ball Bearing | ||
Outside Diameter 215mm | ||
Race Width 47mm | ||
Ball Material Steel | ||
Cage Material Sheet Metal | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 140kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 174kN | ||
Series 6320 | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Limiting Speed 4300rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- FR
SKF Deep Groove Ball Bearing, 100mm Inside Diameter, 215mm Outside Diameter - 6320/C3
This deep groove ball bearing is an essential component in various mechanical applications. Designed for high-load capabilities, it features an inside diameter of 100mm and an outside diameter of 215mm. The open-type design facilitates easy maintenance and lubrication, enhancing its performance in demanding environments.
Features & Benefits
• High dynamic load rating of 174 kN for robust performance
• Static load rating of 140 kN ensures reliability under heavy loads
• Steel construction for durability and long service life
• Single-row design allows for efficient and smooth operation
• Versatile usage in industrial bearing systems
Applications
• Used in automation machinery for reliable operation
• Suitable for electric motors requiring high load support
• Effective in electronic devices needing precise movement
• Ideal for mechanical assemblies demanding low friction
What are the key advantages of the open-type design?
The open-type design allows for easier access to the internal components, facilitating regular maintenance and lubrication. This can significantly extend the bearing's operational life by reducing wear and tear due to friction.
How does C3 clearance affect performance?
C3 clearance provides additional internal space, allowing for thermal expansion during operation. This design helps maintain optimal performance in high-temperature conditions, preventing binding or excessive wear.
What materials are used in the construction, and why?
The bearing is constructed from steel, ensuring enhanced strength and resistance to deformation under load. This material choice is crucial for maintaining performance and extending service life in demanding applications.
Related links
- SKF 6320-2Z/C3 1 Row Ball Bearing - 100 mm ID, 215 mm OD
- SKF 6320 M/C3 1 Row Ball Bearing - 100 mm ID, 215 mm OD
- FAG 6320-C3 1 Row Deep Groove Ball Bearing - 100 mm ID, 215 mm OD
- SKF 6320/C3VL0241 1 Row Ball Bearing - 100 mm ID, 215 mm OD
- SKF 6320-2Z 1 Row Ball Bearing - 100 mm ID, 215 mm OD
- SKF 6320 1 Row Ball Bearing - 100 mm ID, 215 mm OD
- SKF 6320 M/C3VL0241 1 Row Ball Bearing - 100 mm ID, 215 mm OD
- FAG 6320-M-J20AA-C3 1 Row Ball Bearing - 100 mm ID, 215 mm OD
