FAG 16006-A 1 Row Ball Bearing - 30 mm ID, 55 mm OD
- RS Stock No.:
- 190-8330
- Mfr. Part No.:
- 16006-A
- Manufacturer:
- FAG
Subtotal (1 unit)*
MYR99.49
FREE delivery for orders over RM 150.00
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR99.49 |
*price indicative
- RS Stock No.:
- 190-8330
- Mfr. Part No.:
- 16006-A
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 30mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 55mm | |
| Race Width | 9mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| Race Material | Bearing Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 7.3kN | |
| Dynamic Load Rating | 11.9kN | |
| Standards/Approvals | No | |
| Bore Type | Cylindrical | |
| Series | 16006-A | |
| Limiting Speed | 18500rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Deep Groove | |
| Flange Outside Diameter | 55mm | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 30mm | ||
Product Type Ball Bearing | ||
Outside Diameter 55mm | ||
Race Width 9mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
Race Material Bearing Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 7.3kN | ||
Dynamic Load Rating 11.9kN | ||
Standards/Approvals No | ||
Bore Type Cylindrical | ||
Series 16006-A | ||
Limiting Speed 18500rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Deep Groove | ||
Flange Outside Diameter 55mm | ||
Schaeffler 16006-A Series Ball Bearing, 30mm Bore, 55mm Outside Diameter - 16006-A
This ball bearing is a single-row deep-groove unit designed to support radial and moderate axial loads in rotating assemblies. It is suitable for applications requiring a steel construction with an open-end configuration and a cylindrical bore, offering conventional mounting and straightforward lubrication access.
Features and Benefits:
• Steel race and cage offer Durable contact surfaces
• Dynamic capacity 11.9 kN supports sustained operational loads
• Static capacity 7.3 kN resists deformation under stationary loads
• Internal clearance CN enables predictable axial play
• High limiting speed of 18,500 r/min suits fast-rotating shafts
• Deep-groove race form permits combined load handling
• Dynamic capacity 11.9 kN supports sustained operational loads
• Static capacity 7.3 kN resists deformation under stationary loads
• Internal clearance CN enables predictable axial play
• High limiting speed of 18,500 r/min suits fast-rotating shafts
• Deep-groove race form permits combined load handling
Applications
• Suitable for electric motor shaft support in Compact drives
• Ideal for gearbox intermediate shaft bearings
• Used with fan and blower spindle assemblies
• Can be used for conveyor idler rollers in manufacturing
• Suitable for precision tools requiring high-speed rotation
• Ideal for gearbox intermediate shaft bearings
• Used with fan and blower spindle assemblies
• Can be used for conveyor idler rollers in manufacturing
• Suitable for precision tools requiring high-speed rotation
What materials make up the bearing's load-bearing components?
The rolling elements and races are manufactured from bearing steel while the cage is MADE from steel.
How does the open-end design affect maintenance?
The open configuration allows direct access for lubrication and Visual inspection during service.
What shaft fit does the bore accommodate?
The bore is cylindrical, intended for a standard press or slip fit depending on shaft tolerance.
How does the flange outside diameter assist installation?
The flange outside diameter of 55 mm provides a consistent mounting reference for axial positioning.
Related links
- FAG 16006-A-2Z 1 Row Ball Bearing - 30 mm ID, 55 mm OD
- FAG 16006-A-C3 1 Row Deep Groove Ball Bearing - 30 mm ID, 55 mm OD
- SKF 16006 1 Row Ball Bearing - 30 mm ID, 55 mm OD
- RS PRO 16006-2Z 1 Row Ball Bearing - 30 mm ID, 55 mm OD
- FAG 63006-A-2RSR 1 Row Ball Bearing - 30 mm ID, 55 mm OD
- FAG 6006-C 1 Row Ball Bearing - 30 mm ID, 55 mm OD
- FAG 6006-2Z 1 Row Ball Bearing - 30 mm ID, 55 mm OD
- FAG 6006-C-2HRS-C3 1 Row Ball Bearing - 30 mm ID, 55 mm OD
