SNR 6214ZZC3 1 Row Deep Groove Ball Bearing - 70 mm ID, 125 mm OD

This image is representative of the product range

Subtotal (1 unit)*

MYR341.04

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR341.04

*price indicative

RS Stock No.:
706-554
Mfr. Part No.:
6214ZZC3
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Deep Groove Ball Bearing

Inside Diameter

70mm

Outside Diameter

125mm

Race Width

24mm

Cage Material

Steel

End Type

Double Shielded

Number of Rows

1

Static Load Rating

45000N

Internal Clearance

C3

Dynamic Load Rating

64100N

Series

621

Limiting Speed

6700rpm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR deep groove ball bearing is expertly designed for reliable operation in a variety of applications. This single-row bearing features an internal diameter of 70 mm and an external diameter of 125 mm, ensuring it fits securely while providing optimal performance. Constructed with a pressed steel cage and shields on both sides, it effectively protects against contaminants. With a radial clearance class of C3, this bearing maintains consistent performance under diverse operating conditions, making it an essential component for any reliable mechanical arrangement.

Precision-engineered for dynamic and static loading capabilities

Robust construction ensures longevity and excellent bearing performance

Benefits from minimal fillet radius providing a Durable Interface for assembly

Optimised for temperature ranges functioning well between -30°C and 120°C

Designed to operate efficiently at high speeds enhancing overall system reliability

Low friction design minimises energy loss while in operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy