SNR 6007LTZZ 1 Row Ball Bearing - 35 mm ID, 62 mm OD
- RS Stock No.:
- 705-000
- Mfr. Part No.:
- 6007LTZZ
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
MYR94.14
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR94.14 |
*price indicative
- RS Stock No.:
- 705-000
- Mfr. Part No.:
- 6007LTZZ
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 35mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 62mm | |
| Race Width | 14mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 10300N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 16800N | |
| Series | 6007L | |
| Bore Type | Round | |
| Limiting Speed | 8100rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 35mm | ||
Product Type Ball Bearing | ||
Outside Diameter 62mm | ||
Race Width 14mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Static Load Rating 10300N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 16800N | ||
Series 6007L | ||
Bore Type Round | ||
Limiting Speed 8100rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The SNR Deep Groove Ball Bearing is designed for high performance in various applications requiring reliability and durability. Featuring a pressed steel cage and dual shields, this bearing excels in conditions with temperatures as low as -60°C. With a radial contact design, it ensures optimal load distribution and smooth operation, making it suitable for a variety of machinery and industrial equipment. This bearing is built to withstand dynamic loads up to 16,800,000 mN, providing an impressive fatigue limit for long-lasting performance. Ideal for heavy-duty use, The SNR bearing is a trusted choice for those seeking efficiency and quality in their engineering projects.
Operational range supports temperatures down to -60°C, suitable for extreme conditions
High dynamic load capacity offers reliable performance in demanding applications
Low mass of 0.153 kg facilitates efficient handling and reduces installation effort
Radial clearance class C3 allows for thermal expansion and ensures smooth operation
Mechanical limit speed of 48,600 °/s enables high-speed applications without compromise
