SNR 6313C3 1 Row Ball Bearing - 65 mm ID, 140 mm OD

This image is representative of the product range

Subtotal (1 unit)*

MYR498.03

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR498.03

*price indicative

RS Stock No.:
700-596
Mfr. Part No.:
6313C3
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Inside Diameter

65mm

Product Type

Ball Bearing

Outside Diameter

140mm

Race Width

33mm

Ball Material

Steel

Cage Material

Pressed Steel

End Type

Open

Number of Rows

1

Static Load Rating

59800N

Internal Clearance

C3

Dynamic Load Rating

97.7kN

Series

631

Bore Type

Round

Limiting Speed

1350rpm

Bearing Type

Deep Groove Ball

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row deep groove ball bearing is engineered for precision and reliability, making it an essential component for a variety of machinery. This bearing features a robust construction that accommodates both radial and axial loads, ensuring optimal performance in demanding applications. With its open design, it allows for easy lubrication and maintenance, enhancing longevity and efficiency. Designed for high-speed operations, it supports a dynamic load of 103 million mN, while also maintaining stability under varying temperature conditions with a range from 233.15 K to 393.15 K. Its precise internal dimensions make it suitable for innovative engineering solutions across multiple industries.

Constructed with a pressed steel cage for increased durability

Designed to handle high dynamic and static loads effectively

Featuring a minimum fillet radius of 2.1 mm for enhanced performance

Operates efficiently within a temperature range suitable for diverse applications

The bearing's mass of 2.08 kg ensures stability during motion

Capable of supporting high-speed operations with oil and grease lubrication limits

Achieves optimal radial clearance with a C3 class rating

Maximises performance longevity with minimal maintenance needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy