SNR 6218ZZ 1 Row Deep Groove Ball Bearing - 90 mm ID, 160 mm OD
- RS Stock No.:
- 700-577
- Mfr. Part No.:
- 6218ZZ
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
MYR710.50
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR710.50 |
*price indicative
- RS Stock No.:
- 700-577
- Mfr. Part No.:
- 6218ZZ
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 90mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 160mm | |
| Race Width | 30mm | |
| Cage Material | Steel | |
| End Type | Double Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 101000N | |
| Dynamic Load Rating | 71600N | |
| Series | 621 | |
| Limiting Speed | 5300rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 90mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 160mm | ||
Race Width 30mm | ||
Cage Material Steel | ||
End Type Double Shielded | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 101000N | ||
Dynamic Load Rating 71600N | ||
Series 621 | ||
Limiting Speed 5300rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The SNR Deep Groove Ball Bearing is expertly designed to provide reliable performance in a variety of applications. Engineered with a pressed steel cage and shields on both sides, this bearing offers enhanced durability against contamination and wear. With a dynamic load capacity of 101,000,000 mN and a static load capacity of 71,600,000 mN, this bearing ensures robust operation under significant loads. Its precisely engineered dimensions, including an internal diameter of 90 mm and an external diameter of 160 mm, make it compatible with numerous industrial requirements, ensuring smooth rotational movement and long service life.
Constructed with a pressed steel cage for enhanced strength and reliability
Shielded on both sides to protect against dirt and debris, promoting a longer lifespan
Designed for high load capacities, accommodating both dynamic and static loads effectively
Features a minimum operating temperature of -30 °C and a maximum of 120 °C for versatile application
Includes a reference thermal speed of 30,600 °/s for efficient performance
Offers a smooth operational experience supported by accurately calculated bearing frequencies
Optimises radial clearance with a CN class designation, suitable for general applications
Max shoulder diameter ensures better fitting and stability in assembly, enhancing operational efficiency
Related links
- SNR 6218EE 1 Row Deep Groove Ball Bearing - 90 mm ID, 160 mm OD
- SNR 6218EEC3 1 Row Deep Groove Ball Bearing - 90 mm ID, 160 mm OD
- SNR 6218ZZC3 1 Row Deep Groove Ball Bearing - 90 mm ID, 160 mm OD
- NTN 6218LLUCM/5K 1 Row Deep Groove Ball Bearing - 90 mm ID, 160 mm OD
- FAG 6218-2Z 1 Row Deep Groove Ball Bearing - 90 mm ID, 160 mm OD
- SKF 6218-2RS1/C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 160 mm OD
- NTN 6218CM 1 Row Deep Groove Ball Bearing - 90 mm ID, 160 mm OD
- FAG 6218 1 Row Deep Groove Ball Bearing - 90 mm ID, 160 mm OD
