SKF 6210-2RS1NR 1 Row Deep Groove Ball Bearing - 50 mm ID, 90 mm OD
- RS Stock No.:
- 586-471
- Mfr. Part No.:
- 6210-2RS1NR
- Manufacturer:
- SKF
Subtotal (1 pack of 5 units)*
MYR1,844.26
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR1,844.26 | MYR368.852 |
*price indicative
- RS Stock No.:
- 586-471
- Mfr. Part No.:
- 6210-2RS1NR
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 50 mm | |
| Outside Diameter | 90 mm | |
| Race Width | 20mm | |
| Race Material | Bearing Steel | |
| Ball Material | Bearing Steel | |
| Cage Material | Sheet Metal | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 23.2kN | |
| Dynamic Load Rating | 37.1kN | |
| Standards/Approvals | RoHS | |
| Series | 6210-2RS1NR | |
| Bore Type | Cylindrical | |
| Limiting Speed | 4800rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 50 mm | ||
Outside Diameter 90 mm | ||
Race Width 20mm | ||
Race Material Bearing Steel | ||
Ball Material Bearing Steel | ||
Cage Material Sheet Metal | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 23.2kN | ||
Dynamic Load Rating 37.1kN | ||
Standards/Approvals RoHS | ||
Series 6210-2RS1NR | ||
Bore Type Cylindrical | ||
Limiting Speed 4800rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
The SKF Deep groove ball bearing is designed to accommodate both radial and axial loads, offering high durability and reliability. Crafted for general purpose applications, this versatile bearing ensures stable performance in a range of environments. Its sealed design effectively shields against contaminants, thus prolonging operational life and reducing maintenance efforts. Ideal for both industrial and automotive applications, this bearing exemplifies superior engineering, balancing noise reduction with enhanced efficiency. It embraces a robust construction that enables it to withstand challenging conditions, making it a dependable choice for those who prioritise quality and performance in their machinery. With easy installation and compatibility with various setups, this bearing is a practical solution for professionals seeking excellence without compromise.
Sealed design prevents contamination which ensuring longevity
Versatile applications suitable for both industrial and automotive use
High performance translates into increased efficiency across operations
Reliable under load providing peace of mind in high demand situations
Robust construction withstands challenging environmental conditions
Easy installation enhances user convenience and equipment compatibility
Related links
- SKF 6210-2ZNR 1 Row Deep Groove Ball Bearing - 50 mm ID, 90 mm OD
- SKF 6210-2RS1/HC5C3WT 1 Row Deep Groove Ball Bearing - 50 mm ID, 90 mm OD
- SKF 6210-2Z/C3GJN 1 Row Deep Groove Ball Bearing - 50 mm ID, 90 mm OD
- SKF 6210-2Z/VA208 1 Row Deep Groove Ball Bearing - 50 mm ID, 90 mm OD
- SKF 6308-2RS1NR 1 Row Deep Groove Ball Bearing - 40 mm ID, 90 mm OD
- FAG 6210 1 Row Deep Groove Ball Bearing - 50 mm ID, 90 mm OD
- FAG 6210-2Z-L207-C3 1 Row Deep Groove Ball Bearing - 50 mm ID, 90 mm OD
- FAG 6210-C-C4 1 Row Deep Groove Ball Bearing - 50 mm ID, 90 mm OD
