SKF 1307 ETN9/C3 35 mm ID 2 Row Ball Bearing -, 80 mm OD
- RS Stock No.:
- 462-522
- Mfr. Part No.:
- 1307 ETN9/C3
- Manufacturer:
- SKF
Subtotal (1 unit)*
MYR480.42
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR480.42 |
*price indicative
- RS Stock No.:
- 462-522
- Mfr. Part No.:
- 1307 ETN9/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 35mm | |
| Outside Diameter | 80mm | |
| Race Width | 21mm | |
| Cage Material | Sheet Metal | |
| Ball Material | Bearing Steel | |
| Number of Rows | 2 | |
| Internal Clearance | C3 | |
| Static Load Rating | 8.5kN | |
| Dynamic Load Rating | 26.5kN | |
| Standards/Approvals | RoHS | |
| Series | 1307 ETN9/C3 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 11000rpm | |
| Bearing Type | Self-aligning Ball Bearing | |
| Flange Outside Diameter | 80mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 35mm | ||
Outside Diameter 80mm | ||
Race Width 21mm | ||
Cage Material Sheet Metal | ||
Ball Material Bearing Steel | ||
Number of Rows 2 | ||
Internal Clearance C3 | ||
Static Load Rating 8.5kN | ||
Dynamic Load Rating 26.5kN | ||
Standards/Approvals RoHS | ||
Series 1307 ETN9/C3 | ||
Bore Type Cylindrical | ||
Limiting Speed 11000rpm | ||
Bearing Type Self-aligning Ball Bearing | ||
Flange Outside Diameter 80mm | ||
Rupali
The SKF Self aligning ball bearing features a unique two row design, allowing for exceptional load distribution and reduced friction, resulting in a longer service life. Suitable for a variety of industrial uses, it boasts high speed capabilities combined with smooth operation, making it a valuable asset for machinery requiring precision and durability. Its robust construction ensures that it can withstand extreme working conditions, providing peace of mind for those seeking reliability in their components.
Self aligning design accommodates shaft misalignment
High speed performance ensures efficient operation
Exceptional load distribution enhances overall durability
Robust construction withstands harsh environmental conditions
Reduced friction leads to lower energy consumption
Versatile application range suitable for various industries
Related links
- SKF 1307 ETN9 35 mm ID 2 Row Ball Bearing -, 80 mm OD
- SKF 2307 ETN9/C3 35 mm ID 2 Row Ball Bearing -, 80 mm OD
- SKF 1307 EKTN9/C3 35 mm ID 2 Row Ball Bearing -, 80 mm OD
- SKF 2207 ETN9/C3 35 mm ID 2 Row Ball Bearing -, 72 mm OD
- SKF 1207 ETN9/C3 35 mm ID 2 Row Ball Bearing -, 72 mm OD
- SKF 2307 E-2RS1TN9/C3 35 mm ID 2 Row Ball Bearing -, 80 mm OD
- SKF 2307 EKTN9/C3 35 mm ID 2 Row Ball Bearing -, 80 mm OD
- SKF 1307 EKTN9 35 mm ID 2 Row Ball Bearing -, 80 mm OD
