SKF 11206 TN9 30 mm ID 2 Row Ball Bearing -, 62 mm OD
- RS Stock No.:
- 462-510
- Mfr. Part No.:
- 11206 TN9
- Manufacturer:
- SKF
Subtotal (1 unit)*
MYR704.01
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR704.01 |
*price indicative
- RS Stock No.:
- 462-510
- Mfr. Part No.:
- 11206 TN9
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 30mm | |
| Outside Diameter | 62mm | |
| Race Width | 48mm | |
| Cage Material | Non-Metallic | |
| Ball Material | Bearing Steel | |
| Number of Rows | 2 | |
| Internal Clearance | CN | |
| Static Load Rating | 4.65kN | |
| Dynamic Load Rating | 15.6kN | |
| Bore Type | Cylindrical | |
| Series | 11206 TN9 | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 6700rpm | |
| Bearing Type | Self-aligning Ball Bearing | |
| Flange Outside Diameter | 62mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 30mm | ||
Outside Diameter 62mm | ||
Race Width 48mm | ||
Cage Material Non-Metallic | ||
Ball Material Bearing Steel | ||
Number of Rows 2 | ||
Internal Clearance CN | ||
Static Load Rating 4.65kN | ||
Dynamic Load Rating 15.6kN | ||
Bore Type Cylindrical | ||
Series 11206 TN9 | ||
Standards/Approvals RoHS | ||
Limiting Speed 6700rpm | ||
Bearing Type Self-aligning Ball Bearing | ||
Flange Outside Diameter 62mm | ||
- COO (Country of Origin):
- DE
Rupali
The SKF Self aligning ball bearings, with extended inner ring, have two rows of balls, a common sphered raceway in the outer ring and two deep uninterrupted raceway grooves in the inner ring. They are insensitive to angular misalignment of the shaft relative to the housing. The extended inner ring enables use of commercial grade shafting and axially location on the shaft by means of a slot at one end of the inner ring.
Accommodate static and dynamic misalignment
Excellent high speed performance
Excellent light load performance
Low friction
Extended inner ring facilitates ease of mounting
Related links
- FAG 11206-TVH 30 mm ID 2 Row Ball Bearing -, 62 mm OD
- SKF 1206 ETN9 30 mm ID 2 Row Ball Bearing -, 62 mm OD
- SKF 2206 EKTN9 30 mm ID 2 Row Ball Bearing -, 62 mm OD
- SKF 2206 ETN9 30 mm ID 2 Row Ball Bearing -, 62 mm OD
- SKF 1206 ETN9/C3 30 mm ID 2 Row Ball Bearing -, 62 mm OD
- SKF 1206 EKTN9 30 mm ID 2 Row Ball Bearing -, 62 mm OD
- SKF 1206 EKTN9/C3 30 mm ID 2 Row Ball Bearing -, 62 mm OD
- SKF 2206 ETN9/C3 30 mm ID 2 Row Ball Bearing -, 62 mm OD
