FAG 6306-2RSR-C4 1 Row Deep Groove Ball Bearing - 30 mm ID, 72 mm OD
- RS Stock No.:
- 312-866
- Mfr. Part No.:
- 6306-2RSR-C4
- Manufacturer:
- FAG
Subtotal (1 unit)*
MYR97.90
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 17 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR97.90 |
*price indicative
- RS Stock No.:
- 312-866
- Mfr. Part No.:
- 6306-2RSR-C4
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 30mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 72mm | |
| Race Width | 19mm | |
| Cage Material | Steel Sheet Metal | |
| Number of Rows | 1 | |
| Internal Clearance | C4 | |
| Static Load Rating | 16200N | |
| Dynamic Load Rating | 30500N | |
| Series | 63-2RSR | |
| Bore Type | Cylindrical | |
| Standards/Approvals | No | |
| Limiting Speed | 6000rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 30mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 72mm | ||
Race Width 19mm | ||
Cage Material Steel Sheet Metal | ||
Number of Rows 1 | ||
Internal Clearance C4 | ||
Static Load Rating 16200N | ||
Dynamic Load Rating 30500N | ||
Series 63-2RSR | ||
Bore Type Cylindrical | ||
Standards/Approvals No | ||
Limiting Speed 6000rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
The FAG Deep Groove Ball Bearing is an essential component designed for enduring reliability and optimal performance. It comes with contact seals on both sides, ensuring a robust barrier against contaminants while retaining lubrication. This product is engineered with a high dynamic load rating, making it suitable for various applications requiring precision engineering.
Engineered for low maintenance thanks to lifetime lubrication
Optimised for high speed applications with a reliable limiting speed
Includes a larger internal clearance for improved performance
Related links
- FAG 6306-C4 1 Row Deep Groove Ball Bearing - 30 mm ID, 72 mm OD
- FAG 6306-2Z-C4 1 Row Deep Groove Ball Bearing - 30 mm ID, 72 mm OD
- FAG 6306-2RSR-C3 1 Row Ball Bearing - 30 mm ID, 72 mm OD
- FAG 6306-N 1 Row Deep Groove Ball Bearing - 30 mm ID, 72 mm OD
- FAG 6306-Z 1 Row Deep Groove Ball Bearing - 30 mm ID, 72 mm OD
- FAG 6306-N-C3 1 Row Deep Groove Ball Bearing - 30 mm ID, 72 mm OD
- FAG 6306-C-2Z 1 Row Deep Groove Ball Bearing - 30 mm ID, 72 mm OD
- FAG 6306-Z-C3 1 Row Deep Groove Ball Bearing - 30 mm ID, 72 mm OD
