FAG 2217-K-M-C3 85 mm ID Self-Aligning Ball Bearing -, 150 mm OD

Subtotal (1 unit)*

MYR2,387.76

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,387.76

*price indicative

RS Stock No.:
312-464
Mfr. Part No.:
2217-K-M-C3
Manufacturer:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Self-Aligning Ball Bearing

Inside Diameter

85mm

Outside Diameter

150mm

Race Width

36mm

Static Load Rating

23600N

Dynamic Load Rating

59000N

Standards/Approvals

RoHS

Limiting Speed

7200rpm

Bearing Type

Self-Aligning

RoHS Status: Exempt

COO (Country of Origin):
DE
The FAG Self Aligning Ball Bearing is engineered to deliver reliable performance in various industrial applications. With its innovative design, this bearing accommodates misalignment, ensuring minimal wear and tear over time. Its constructed tapered bore allows it to be mounted securely, while the solid brass cage enhances durability and reliability. This product is particularly suited for environments where axial misalignment and radial load are prevalent, making it an exceptional choice for those seeking a robust solution.

High dynamic and static load ratings ensure robust performance

Maintenance free operation reduces upkeep requirements

Wide operating temperature range increases application versatility

Related links