FAG 3311-BD-XL-2HRS-TVH 2 Row Angular Contact Ball Bearing - 55 mm ID, 120 mm OD 49.2 mm Race Width
- RS Stock No.:
- 310-367
- Mfr. Part No.:
- 3311-BD-XL-2HRS-TVH
- Brand:
- FAG
Subtotal (1 unit)*
MYR1,430.45
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | MYR1,430.45 |
*price indicative
- RS Stock No.:
- 310-367
- Mfr. Part No.:
- 3311-BD-XL-2HRS-TVH
- Brand:
- FAG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 55 mm | |
| Product Type | Angular Contact Ball Bearing | |
| Outside Diameter | 120 mm | |
| Race Width | 49.2mm | |
| Cage Material | Fibreglass Reinforced Polyamide | |
| End Type | Double Shielded | |
| Number of Rows | 2 | |
| Internal Clearance | N | |
| Static Load Rating | 88000N | |
| Contact Angle | 30° | |
| Dynamic Load Rating | 116000N | |
| Standards/Approvals | RoHS | |
| Series | 33-BD- XL-2HRS-TVH | |
| Limiting Speed | 4350rpm | |
| Bearing Type | Angular Contact | |
| Flange Outside Diameter | 120mm | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 55 mm | ||
Product Type Angular Contact Ball Bearing | ||
Outside Diameter 120 mm | ||
Race Width 49.2mm | ||
Cage Material Fibreglass Reinforced Polyamide | ||
End Type Double Shielded | ||
Number of Rows 2 | ||
Internal Clearance N | ||
Static Load Rating 88000N | ||
Contact Angle 30° | ||
Dynamic Load Rating 116000N | ||
Standards/Approvals RoHS | ||
Series 33-BD- XL-2HRS-TVH | ||
Limiting Speed 4350rpm | ||
Bearing Type Angular Contact | ||
Flange Outside Diameter 120mm | ||
- COO (Country of Origin):
- SK
The FAG Angular Contact Ball Bearing offers exceptional performance and reliability for a wide range of applications. Designed with a double row configuration, it delivers superior load carrying capacity and enhanced durability thanks to its X life technology. This high quality bearing features a solid glass fibber reinforced polyamide cage, ensuring optimal functionality even under demanding operating conditions.
Friction reducing technology for improved efficiency
Sealed configuration prevents contamination and maintenance needs
Engineered to operate effectively within a broad temperature range
Designed to sustain high speeds with reliability
Precision engineered components for exceptional performance consistency
Related links
- FAG 3311-BD-XL-TVH-C3 2 Row Angular Contact Ball Bearing - 55 mm ID, 120 mm OD 49.2 mm Race Width
- FAG 3213-BD-XL-2HRS-TVH 2 Row Angular Contact Ball Bearing - 65 mm ID, 120 mm OD 38.1 mm Race Width
- FAG 3310-BD-XL-2HRS-TVH 2 Row Angular Contact Ball Bearing - 50 mm ID, 110 mm OD 44.4 mm Race Width
- SKF 3311 ATN9/C3 2 Row Angular Contact Ball Bearing - 55 mm ID, 120 mm OD 49.2 mm Race Width
- SKF 3311 ANR 2 Row Ball Bearing - 55 mm ID, 120 mm OD 49.2 mm Race Width
- SKF 3311 A-2Z/C3MT33 2 Row Ball Bearing - 55 mm ID, 120 mm OD 49.2 mm Race Width
- SKF 3311 A-2RS1/C3MT33 2 Row Ball Bearing - 55 mm ID, 120 mm OD 49.2 mm Race Width
- SKF 7311 BECBM 1 Row Angular Contact Ball Bearing - 55 mm ID, 120 mm OD 29 mm Race Width
