NTN 6810JRLLU/5K 1 Row Deep Groove Ball Bearing - 50 mm ID, 65 mm OD
- RS Stock No.:
- 148-762
- Mfr. Part No.:
- 6810JRLLU/5K
- Manufacturer:
- NTN
Subtotal (1 unit)*
MYR315.75
FREE delivery for orders over RM 150.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR315.75 |
*price indicative
- RS Stock No.:
- 148-762
- Mfr. Part No.:
- 6810JRLLU/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 50mm | |
| Outside Diameter | 65mm | |
| Race Width | 7mm | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 6.1kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 7.3kN | |
| Standards/Approvals | No | |
| Limiting Speed | 5300rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 50mm | ||
Outside Diameter 65mm | ||
Race Width 7mm | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 6.1kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 7.3kN | ||
Standards/Approvals No | ||
Limiting Speed 5300rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Ball Bearing features a single row deep groove and a radial contact design, allowing it to support both radial and axial loads. It is constructed with a pressed steel cage that ensures optimal ball spacing and minimizes friction. Additionally, the bearing is equipped with contact seals on both sides to protect against dirt and moisture, enhancing its durability and performance in various applications.
Inner ring width is 7 mm
Radial clearance class is CN
Operating temperature is 25 °C to 110 °C
Related links
- FAG 61810-Y 1 Row Deep Groove Ball Bearing - 50 mm ID, 65 mm OD
- NTN 6810JRLLUC3/5K 1 Row Ball Bearing - 50 mm ID, 65 mm OD
- NTN 6810JRZZ/5K 1 Row Ball Bearing - 50 mm ID, 65 mm OD
- NTN 6810JRLLB/5K 1 Row Ball Bearing - 50 mm ID, 65 mm OD
- NTN 6313CM 1 Row Deep Groove Ball Bearing - 65 mm ID, 140 mm OD
- NTN 6313LLUCM/5K 1 Row Deep Groove Ball Bearing - 65 mm ID, 140 mm OD
- NTN 6913ZZ/5K 1 Row Deep Groove Ball Bearing - 65 mm ID, 90 mm OD
- NTN 6013LLBC3/5K 1 Row Deep Groove Ball Bearing - 65 mm ID, 100 mm OD
