NTN 6801LLU/5K 1 Row Deep Groove Ball Bearing - 12 mm ID, 21 mm OD

Subtotal (1 unit)*

MYR86.86

Add to Basket
Select or type quantity
In Stock
  • Plus 17 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR86.86

*price indicative

RS Stock No.:
148-748
Mfr. Part No.:
6801LLU/5K
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

12mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

21mm

Race Width

5mm

Cage Material

Steel

End Type

Sealed

Number of Rows

1

Static Load Rating

1.04kN

Internal Clearance

CN

Dynamic Load Rating

2.12kN

Standards/Approvals

No

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Ball Bearing features a single row deep groove and a radial contact design, allowing it to support both radial and axial loads. It is constructed with a pressed steel cage that ensures optimal ball spacing and minimizes friction. Additionally, the bearing is equipped with contact seals on both sides to protect against dirt and moisture, enhancing its durability and performance in various applications.

Inner ring width is 5 mm

Radial clearance class is CN

Operating temperature is 25 °C to 110 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy