SNR 6207EEC3 1 Row Ball Bearing - 35 mm ID, 72 mm OD

Subtotal (1 unit)*

MYR65.02

Add to Basket
Select or type quantity
In Stock
  • 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR65.02

*price indicative

RS Stock No.:
146-262
Mfr. Part No.:
6207EEC3
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Ball Bearing

Inside Diameter

35mm

Outside Diameter

72mm

Race Width

17mm

Cage Material

Steel

Number of Rows

1

Internal Clearance

C3

Static Load Rating

15.3kN

Dynamic Load Rating

27.1kN

Bore Type

Radial

Standards/Approvals

No

Series

6207EEC3

Limiting Speed

6400rpm

Bearing Type

Single Row Deep Groove Ball

COO (Country of Origin):
CN
The SNR Single Row Deep Groove Ball Bearings are designed for radial contact, providing reliable performance in a variety of applications. Their deep groove design allows for effective load distribution and minimizes friction, ensuring smooth operation. The single row deep-groove ball bearing is the most popular bearing.

Pressed steel cage

Contact seals on both sides

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy