Subtotal (1 unit)*
MYR112.69
FREE delivery for orders over RM 150.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR112.69 |
*price indicative
- RS Stock No.:
- 146-178
- Mfr. Part No.:
- 51107
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 35mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 52mm | |
| Race Width | 12mm | |
| Static Load Rating | 46.6kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 20.1kN | |
| Standards/Approvals | RoHS | |
| Series | 511 | |
| Bearing Type | Single Row Deep Groove Ball | |
| Flange Outside Diameter | 52mm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 35mm | ||
Product Type Ball Bearing | ||
Outside Diameter 52mm | ||
Race Width 12mm | ||
Static Load Rating 46.6kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 20.1kN | ||
Standards/Approvals RoHS | ||
Series 511 | ||
Bearing Type Single Row Deep Groove Ball | ||
Flange Outside Diameter 52mm | ||
- COO (Country of Origin):
- CZ
The SNR Thrust ball bearings from One Direction are designed for robust performance, featuring a dynamic axial load rating of 20.1 kN and a static axial load rating of 46.6 kN. It is capable of operating reliably across a temperature range from -40 °C to 120 °C, making it ideal for various demanding environments and applications.
10.5 Hz Characteristic outer ring frequency
10.5 Hz Characteristic inner ring frequency
0.5 Hz Characteristic cage frequency
7.25 Hz Characteristic rolling element frequency
Related links
- FAG 51107 1 Row Ball Bearing - 35 mm ID, 52 mm OD
- RS PRO 51107 1 Row Ball Bearing - 35 mm ID, 52 mm OD
- SKF 51107 1 Row Ball Bearing - 35 mm ID, 52 mm OD
- NSK 51107 N 1 Row Ball Bearing - 35 mm ID, 52 mm OD
- SKF 81107 TN 35 mm ID Ball Bearing, 52 mm OD
- SNR BB35UU Bearing with 35 mm ID 52 mm OD 1.875 kN 3.14 kN
- RS PRO Nitrile Rubber (NBR) Seal 52 mm OD, 10 mm
- RS PRO Nitrile Rubber (NBR) Seal 52 mm OD, 7 mm
