SNR 6204 1 Row Ball Bearing - 20 mm ID, 47 mm OD
- RS Stock No.:
- 146-034
- Mfr. Part No.:
- 6204
- Manufacturer:
- SNR
Subtotal (1 unit)*
MYR25.08
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR25.08 |
*price indicative
- RS Stock No.:
- 146-034
- Mfr. Part No.:
- 6204
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Ball Bearing | |
| Inside Diameter | 20mm | |
| Outside Diameter | 47mm | |
| Race Width | 14mm | |
| Cage Material | Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 6.7kN | |
| Dynamic Load Rating | 14.4kN | |
| Standards/Approvals | No | |
| Series | 6204 | |
| Limiting Speed | 25000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Ball Bearing | ||
Inside Diameter 20mm | ||
Outside Diameter 47mm | ||
Race Width 14mm | ||
Cage Material Steel | ||
Number of Rows 1 | ||
Static Load Rating 6.7kN | ||
Dynamic Load Rating 14.4kN | ||
Standards/Approvals No | ||
Series 6204 | ||
Limiting Speed 25000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- CN
The SNR Single Row Deep Groove Ball Bearings are designed for radial contact, ensuring efficient load distribution and smooth operation. This single row deep groove ball bearing is the most popular bearing.
Pressed steel cage
Open configuration
Related links
- NSK 6204 1 Row Ball Bearing - 20 mm ID, 47 mm OD
- SKF 6204 1 Row Ball Bearing - 20 mm ID, 47 mm OD
- NSK 6204 1 Row Deep Groove Ball Bearing - 20 mm ID, 47 mm OD
- FAG 6204-C-2Z 1 Row Ball Bearing - 20 mm ID, 47 mm OD
- FAG 6204-C-2HRS>V 1 Row Ball Bearing - 20 mm ID, 47 mm OD
- FAG 6204-C-2Z-C3 1 Row Ball Bearing - 20 mm ID, 47 mm OD
- FAG 6204-C-2HRS-C3 1 Row Ball Bearing - 20 mm ID, 47 mm OD
- FAG 6204-C-2Z>V 1 Row Ball Bearing - 20 mm ID, 47 mm OD
