Samtec, EBTF 2 mm Pitch 4 Pair Backplane Connector, Right Angle Female, 10 Column, 4 Way

Subtotal (1 unit)*

MYR101.81

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR101.81

*price indicative

RS Stock No.:
208-0823
Mfr. Part No.:
EBTF-4-10-2.0-S-RA-1
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Backplane Connector Type

4 Pair

Product Type

Backplane Connector

Current

60A

Number of Contacts

4

Orientation

Right Angle

Number of Columns

10

Connector Gender

Female

Voltage

280V

Housing Material

Liquid Crystal Polymer

Pitch

2mm

Contact Material

Copper Alloy

Contact Plating

Nickel

Termination Type

Solder

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Contact Gender

Female

Standards/Approvals

No

Series

EBTF

The Samtec 2.00 mm high-speed backplane system is right angle receptacle which has 10 columns and used copper alloy for contact material.

Press fit termination

4 or 6 pairs per column

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy