Amphenol ICC, 10075388 2 mm Pitch Backplane Connector, 6 Row, 48 Way
- RS Stock No.:
- 787-608
- Mfr. Part No.:
- 10075388-101LF
- Manufacturer:
- Amphenol ICC
N
Subtotal (1 tube of 20 units)*
MYR1,219.96
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 18 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per Unit* |
|---|---|---|
| 1 + | MYR1,219.96 | MYR60.998 |
*price indicative
- RS Stock No.:
- 787-608
- Mfr. Part No.:
- 10075388-101LF
- Manufacturer:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Product Type | Backplane Connector | |
| Number of Contacts | 48 | |
| Current | 800mA | |
| Voltage | 2.5kV | |
| Number of Rows | 6 | |
| Housing Material | High Temperature Thermoplastic | |
| Pitch | 2mm | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Series | 10075388 | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Product Type Backplane Connector | ||
Number of Contacts 48 | ||
Current 800mA | ||
Voltage 2.5kV | ||
Number of Rows 6 | ||
Housing Material High Temperature Thermoplastic | ||
Pitch 2mm | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Series 10075388 | ||
- COO (Country of Origin):
- IN
The Amphenol Connector is a cable-to-board Interface designed for High end telecom applications, offering robust performance in ADSL/VDSL and other demanding environments while ensuring reliable connections for differential pairs.
Dual IDC termination enhances reliability
Press-fit versions ensure strong connections
Withstands overvoltages of up to 2500V
Insert Molded Leadframe Assembly enhances signal integrity
Mini press-fit pins facilitate efficient board routing
Flat rock housing design simplifies press-fitting
Staggered pinning maintains critical clearance and creepage
Die cast shells provide rugged reliability
