HARTING, Har Bus HM 3 mm Pitch Connector, Angled Female, 47 Column, 7 Row, 220 Way

This image is representative of the product range

Subtotal (1 bag of 5 units)*

MYR769.61

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +MYR769.61MYR153.922

*price indicative

RS Stock No.:
745-773
Mfr. Part No.:
17262202102
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Connector

Current

1A

Number of Contacts

220

Orientation

Angled

Number of Columns

47

Connector Gender

Female

Number of Rows

7

Housing Material

Resin

Pitch

3mm

Contact Material

Copper Alloy

Mount Type

PCB

Contact Plating

Noble Metal over Nickel

Termination Type

Press-in

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Female

Standards/Approvals

UL 94 V-0

Series

Har Bus HM

COO (Country of Origin):
DE
The HARTING har-bus® HM Monoblock 47 female connector features an angled contact design. It uses press-in termination and includes upper shielding. This connector is Ideal for motherboard-to-daughtercard connections, with 220 contacts. The insert is MADE from thermoplastic resin, glass-fibber filled, and is beige in color. The contacts are MADE from copper alloy, with noble metal plating over Ni on the mating side and Ni plating on the termination side. It is packaged in a tube.

Features & Benefits


UL 94 V-0 Flammability rating

RoHS compliant

ELV status compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy