Molex, 76500 1.9 mm Pitch 4 Pair Backplane Connector, Right Angle, 10 Column, 12 Row, 120 Way

Get a bulk buy discount

Add 60 more to save MYR162.00

View bulk pricing options

Subtotal (1 tray of 12 units)*

MYR1,620.68

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tray*
Saving
12 - 48MYR135.057MYR1,620.68-
60 +MYR132.357MYR1,588.28MYR162.00

*price indicative

RS Stock No.:
691-832
Mfr. Part No.:
76500-1128
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Backplane Connector

Backplane Connector Type

4 Pair

Current

750mA

Number of Contacts

120

Number of Columns

10

Orientation

Right Angle

Number of Rows

12

Voltage

30V

Housing Material

High Temperature Thermoplastic

Pitch

1.9mm

Contact Material

High Performance Alloy

Mount Type

Through Hole

Contact Plating

Gold over Tin

Minimum Operating Temperature

-55°C

Termination Type

Pin

Maximum Operating Temperature

85°C

Contact Gender

Male

Standards/Approvals

EU RoHS

Series

76500

COO (Country of Origin):
SG
The Molex Impact 100 Ohm 4 Pair RAM Right-Angle Header is engineered for superior performance in backplane connectivity. Designed with precision, this component offers a robust solution for PCB applications requiring high reliability. With 120 circuits and a pin length of 5.50mm, it ensures seamless integration and efficient data transfer at data rates of up to 25.0 Gbps. This header is particularly suited for environments demanding low-halogen and lead-free compliance, thus aligning with modern environmental standards. Its unique right-angle orientation and Durable construction enable easy installation and robust mating, making it an Ideal choice for Advanced electronic systems.

Supports a maximum current of 0.75A per contact for efficient power delivery

Designed with a 100Ω impedance for optimal signal integrity

Durable mating with a lifespan of up to 200 mating cycles ensures long-term reliability

Exhibits a recommended PCB thickness of 1.00mm for optimal fit and stability

Packaged in trays for convenient handling and systematic assembly

Utilises high performance alloy (HPA) for enhanced electrical conductivity

Compliant with EU RoHS and undergoes rigorous environmental compliance checks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy