Molex, 171292 1.9 mm Pitch Connector Backplane Connector, Vertical, 6 Column, 9 Row, 54 Way
- RS Stock No.:
- 684-914
- Mfr. Part No.:
- 171292-1328
- Manufacturer:
- Molex
Subtotal (1 tray of 30 units)*
MYR1,449.83
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per Unit* |
|---|---|---|
| 1 + | MYR1,449.83 | MYR48.328 |
*price indicative
- RS Stock No.:
- 684-914
- Mfr. Part No.:
- 171292-1328
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Backplane Connector Type | Connector | |
| Product Type | Backplane Connector | |
| Current | 750mA | |
| Number of Contacts | 54 | |
| Number of Columns | 6 | |
| Orientation | Vertical | |
| Number of Rows | 9 | |
| Voltage | 30V | |
| Pitch | 1.9mm | |
| Contact Plating | Gold over Tin | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS, REACH | |
| Series | 171292 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Backplane Connector Type Connector | ||
Product Type Backplane Connector | ||
Current 750mA | ||
Number of Contacts 54 | ||
Number of Columns 6 | ||
Orientation Vertical | ||
Number of Rows 9 | ||
Voltage 30V | ||
Pitch 1.9mm | ||
Contact Plating Gold over Tin | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS, REACH | ||
Series 171292 | ||
- COO (Country of Origin):
- SG
The Molex Impact 100 Ohm 3 Pair Vertical Backplane Header is engineered for robust connectivity in high-performance applications. Designed with 54 circuits and arranged in six columns, it ensures reliable data transmission at a maximum data rate of 25.0 Gbps. This unguided header accommodates a pin length of 5.50mm and features high-quality plating with matte tin and gold, enhancing durability and electrical performance. The component is compliant with various environmental regulations, making it a reliable choice for modern electronic assemblies, while its vertical orientation simplifies integration into space-constrained designs. With a wide operating temperature range from -55°C to +85°C, this product is adept at handling diverse operating conditions.
Active status ensures up to date usability
Designed for conventional applications, facilitating ease of use
High performance alloy construction guarantees durability and reliability
Features a black resin colour for aesthetic and functional benefits
Capable of 200 mating cycles to withstand frequent connections
Terminated through hole style supports various PCB designs
Compatible with GbX Backplane Guide Pins for optimal alignment
Low halogen compliance promotes safer environmental practices
Effective for high speed data transfer and connections in critical applications
