Molex, 170530 1.35 mm Pitch Connector Backplane Connector, Right Angle Female, 16 Column, 9 Row, 144 Way
- RS Stock No.:
- 684-741
- Mfr. Part No.:
- 170530-5026
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 684-741
- Mfr. Part No.:
- 170530-5026
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Backplane Connector Type | Connector | |
| Product Type | Backplane Connector | |
| Number of Contacts | 144 | |
| Current | 750mA | |
| Orientation | Right Angle | |
| Number of Columns | 16 | |
| Connector Gender | Female | |
| Number of Rows | 9 | |
| Voltage | 30V | |
| Pitch | 1.35mm | |
| Contact Plating | Gold over Tin | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS, REACH | |
| Series | 170530 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Backplane Connector Type Connector | ||
Product Type Backplane Connector | ||
Number of Contacts 144 | ||
Current 750mA | ||
Orientation Right Angle | ||
Number of Columns 16 | ||
Connector Gender Female | ||
Number of Rows 9 | ||
Voltage 30V | ||
Pitch 1.35mm | ||
Contact Plating Gold over Tin | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Standards/Approvals RoHS, REACH | ||
Series 170530 | ||
- COO (Country of Origin):
- SG
The Molex impact 85 Ohm Plus 3 Pair Right-Angle Daughter card is meticulously engineered to meet the demands of high-speed connectivity in modern electronic applications. Designed for optimal performance, this daughter card features a right-angle orientation, accommodating complex layout requirements while ensuring ease of installation. With a robust construction that supports 144 circuits and a plated through hole dimension of 0.39mm, it guarantees reliable signal integrity and durability. The product is compliant with industry standards, ensuring adherence to environmental regulations while maintaining exceptional performance in varying operational conditions.
Features 144 circuits to facilitate effective communication between components
Built with a lead free design, ensuring sustainable manufacturing practices
Constructed from high performance alloy and high temperature thermoplastic for enhanced durability
Exhibits low halogen properties, contributing to a safer environment
Includes a full compliance statement for EU RoHS, REACH SVHC, and other relevant regulations
Related links
- Molex Right Angle Female 9 Row, 144 Way
- Molex Right Angle Female 9 Row, 144 Way
- Molex Right Angle Female 12 Row, 144 Way
- TE Connectivity Vertical Male 9 Row, 144 Way
- TE Connectivity Vertical Female 9 Row, 144 Way
- TE Connectivity Vertical Female 9 Row, 144 Way
- TE Connectivity Vertical Female 9 Row, 144 Way
- Molex Right Angle Female 12 Row, 192 Way
