Molex, 170390 1.9 mm Pitch Connector Backplane Connector, Vertical Female, 12 Column, 12 Row, 144 Way

Subtotal (1 box of 80 units)*

MYR1,140.84

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR1,140.84MYR14.261

*price indicative

RS Stock No.:
684-016
Mfr. Part No.:
170390-3002
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Backplane Connector

Backplane Connector Type

Connector

Number of Contacts

144

Current

750mA

Orientation

Vertical

Number of Columns

12

Connector Gender

Female

Number of Rows

12

Voltage

30V

Pitch

1.9mm

Contact Plating

Gold over Tin

Minimum Operating Temperature

-55°C

Termination Type

Solder

Contact Gender

Female

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS, REACH

Series

170390

COO (Country of Origin):
SG
The Molex Impact 85 Ohm Plus 4 Pair Mezzanine Receptacle is expertly designed for high-performance data connectivity in backplane applications. With a generous stack height of 18.00mm, this component accommodates up to 144 circuits across 12 columns, ensuring a robust solution for complex electronic systems. Constructed from high-temperature thermoplastic and lead-free materials, it not only meets contemporary compliance standards but also guarantees durability and reliability. This receptacle supports a maximum data rate of 25.0 Gbps and is tailored for vertical orientation, making it an ideal choice for space-efficient designs. Whether for new projects or upgrades, the Impact series offers unparalleled versatility and quality.

Supports up to 144 circuits, optimising space in electronic designs

Lead free construction adheres to environmental compliance, ensuring sustainability

High temperature thermoplastic resin provides durability and enhances longevity in demanding environments

Vertical orientation allows for efficient layout and integration into electronic assemblies

Rated for up to 200 mating cycles, offering reliability and repeated use

Compatible with standard PCB thickness of 1mm for seamless installation

Meets stringent compliance standards, including EU RoHS and REACH SVHC, ensuring regulatory adherence

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy