Molex, 171395 1.9 mm Pitch Connector Backplane Connector, Vertical, 8 Column, 12 Row, 96 Way
- RS Stock No.:
- 683-818
- Mfr. Part No.:
- 171395-1807
- Manufacturer:
- Molex
Subtotal (1 bag of 12 units)*
MYR1,370.95
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR1,370.95 | MYR114.246 |
*price indicative
- RS Stock No.:
- 683-818
- Mfr. Part No.:
- 171395-1807
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Backplane Connector | |
| Backplane Connector Type | Connector | |
| Current | 750mA | |
| Number of Contacts | 96 | |
| Orientation | Vertical | |
| Number of Columns | 8 | |
| Number of Rows | 12 | |
| Voltage | 30V | |
| Pitch | 1.9mm | |
| Contact Plating | Gold over Tin | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | REACH, RoHS | |
| Series | 171395 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Backplane Connector | ||
Backplane Connector Type Connector | ||
Current 750mA | ||
Number of Contacts 96 | ||
Orientation Vertical | ||
Number of Columns 8 | ||
Number of Rows 12 | ||
Voltage 30V | ||
Pitch 1.9mm | ||
Contact Plating Gold over Tin | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals REACH, RoHS | ||
Series 171395 | ||
- COO (Country of Origin):
- SG
The Molex impel 90 Ohm, 6 Pair Vertical Backplane Header designed to enhance data transmission reliability in high-speed applications. Featuring an innovative 1.90mm pitch, this header accommodates up to 96 circuits, providing optimal performance with a maximum data rate of 40.0 Gbps. Constructed for durability, it ensures longevity with a mating cycle lifespan of up to 200 cycles. Its full shield design effectively mitigates interference, making it an ideal choice for robust backplane applications. With a pin length of 4.90mm and plated through hole dimensions, this product supports seamless integration into various PCB designs, ensuring excellent connectivity without compromising on space or efficiency. It is also compliant with EU RoHS standards, demonstrating its commitment to environmental integrity and sustainability.
Designed for vertical mounting, optimising space in compact environments
Boasts a durable construction with a maximum of 200 mating cycles, ensuring long term use
Features 96 circuits, providing extensive connectivity options for complex applications
Full shield type design protects against interference, promoting signal integrity
Made with high performance alloy and high temperature thermoplastic for enhanced durability
Meets EU RoHS compliance standards, reflecting commitment to environmental responsibility
Suitable for various PCB designs with recommended thickness of 1mm
