TE Connectivity, 5536511 2 mm Pitch Connector, Vertical Female, 96 Way

Subtotal (1 tube of 24 units)*

MYR2,081.69

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per Unit*
1 +MYR2,081.69MYR86.737

*price indicative

RS Stock No.:
679-637
Mfr. Part No.:
5536511-3
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Connector

Number of Contacts

96

Orientation

Vertical

Connector Gender

Female

Pitch

2mm

Contact Gender

Female

Standards/Approvals

RoHS Compliant

Series

5536511

COO (Country of Origin):
CN
The TE Connectivity Receptacle is a 2 mm fine pitch board-to-board connector designed for high-density signal transmission. It features a 96-position layout optimized for Compact electronic systems requiring reliable and efficient data flow. The connector is engineered for enhanced electrical performance and mechanical stability in demanding environments.

Supports signal applications with 2 mm pitch for space-saving PCB design

Offers 96 contact positions for high-density interconnects

Designed for board-to-board configurations with secure engagement

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy