TE Connectivity, Z-PACK 2mm HM 2 mm Pitch Z PACK Receptacle, Right Angle Female, 200 Way
- RS Stock No.:
- 679-473
- Mfr. Part No.:
- 646487-1
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 10 units)*
MYR1,175.55
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per Unit* |
|---|---|---|
| 1 + | MYR1,175.55 | MYR117.555 |
*price indicative
- RS Stock No.:
- 679-473
- Mfr. Part No.:
- 646487-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Receptacle | |
| Backplane Connector Type | Z PACK | |
| Number of Contacts | 200 | |
| Orientation | Right Angle | |
| Connector Gender | Female | |
| Pitch | 2mm | |
| Contact Gender | Female | |
| Series | Z-PACK 2mm HM | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Receptacle | ||
Backplane Connector Type Z PACK | ||
Number of Contacts 200 | ||
Orientation Right Angle | ||
Connector Gender Female | ||
Pitch 2mm | ||
Contact Gender Female | ||
Series Z-PACK 2mm HM | ||
- COO (Country of Origin):
- US
The TE Connectivity Hard Metric Backplane PCB Mount Receptacle designed for high-speed data transmission in traditional backplane architectures. It supports up to 1 Gb/s data rate and features 200 positions arranged in 25 columns and 8 rows. With integrated shielding and a 2 mm centerline pitch, it ensures signal integrity and Compact board-to-board connectivity.
PCB mount receptacle configuration for secure backplane integration
25 column and 8 row layout supporting 200 contact positions
Integrated shielding for enhanced electromagnetic compatibility
Related links
- TE Connectivity Vertical 8 Row, 200 Way
- TE Connectivity Right Angle Female 4 Row, 96 Way
- TE Connectivity Vertical Male 8 Row, 200 Way
- TE Connectivity Right Angle Female 5 Row, 95 Way
- TE Connectivity Right Angle Female 5 Row, 125 Way
- TE Connectivity Right Angle Female 8 Row, 88 Way
- TE Connectivity Z-PACK 2mm HM Series Right Angle Board Receptacle 2 mm Pitch Shrouded
- TE Connectivity Vertical 7 Row, 77 Way
