3M Abrasive Wheel Accessory, 7000105445 Mandrel for use with Providing a Secure Attachment for Effective Surface
- RS Stock No.:
- 624-302
- Mfr. Part No.:
- 7000105445
- Manufacturer:
- 3M
Subtotal (1 box of 20 units)*
MYR1,523.51
FREE delivery for orders over RM 150.00
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR1,523.51 | MYR76.176 |
*price indicative
- RS Stock No.:
- 624-302
- Mfr. Part No.:
- 7000105445
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Abrasive Wheel Accessory | |
| Sub Type | Mandrel | |
| For Use With | Providing a Secure Attachment for Effective Surface Preparation and Finishing, Scotch-Brite Abrasive Discs | |
| Standards/Approvals | No | |
| Model Number | 7000105445 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Abrasive Wheel Accessory | ||
Sub Type Mandrel | ||
For Use With Providing a Secure Attachment for Effective Surface Preparation and Finishing, Scotch-Brite Abrasive Discs | ||
Standards/Approvals No | ||
Model Number 7000105445 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The 3M Scotch-Brite Disc Mandrel 900-6 is designed for use with Scotch-Brite abrasive discs, providing a secure attachment for effective surface preparation and finishing. Featuring a 6mm shank, this mandrel is compatible with various power tools, ensuring smooth operation and consistent results. Ideal for light grinding, polishing, and deburring tasks, it enhances efficiency and precision.
Durable construction
Easy to use
Use in conjunction with unitised wheel
Related links
- 3M Abrasive Wheel Accessory, 7000105445 Mandrel for use with Providing a Secure Attachment for Effective Surface
- 3M Abrasive Wheel Accessory, 7100101327 Mandrel
- SAM Abrasive Wheel, 1530-54
- SAM Abrasive Wheel, 1530-56
- SAM Abrasive Wheel, 1530-55
- Bosch Backing Pad, 2608900007 Abrasive Wheel for use with Random orbital sanders
- Bosch Backing Pad, 1609200240 Abrasive Wheel for use with Standard three-jaw drills
- 3M Backing Pad, 7100010603 for use with 3M Abrasive Multihole Discs