Schneider Electric Mureva Styl Grey PP (Polypropylene), SEBS Back Box, NF, IP55, Surface Mount, 2 Gangs 54 mm 76mm 54 mm

Get a bulk buy discount

Add 10 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

MYR36.16

Add to Basket
Select or type quantity
Limited stock
  • 21 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9MYR36.16-
10 +MYR34.394%

*price indicative

RS Stock No.:
161-1290
Mfr. Part No.:
MUR37914
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Back Box

Number of Gangs

2

Depth

54mm

Series

Mureva Styl

Material

PP (Polypropylene), SEBS

Width

76mm

Colour

Grey

IP Rating

IP55

Fixing Standard

NF

Standards/Approvals

NF, AENOR

Range

Mureva

Mount Type

Surface

Height

54mm

RoHS Status: Exempt

COO (Country of Origin):
PL
Mureva Styl - surface mounted box - 2 gangs horizontal- grey

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy